RTX031500DDP4
Ralec
Description: Fixed Resistor, Thin Film, 0.1W, 150ohm, 75V, 0.5% +/-Tol, -25,25ppm/Cel, 0603,

Overview of RTX031500DDP4 by Ralec

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Environmental Monitoring Agriculture Technology Telecommunications

CAD Models for RTX031500DDP4 by Ralec
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RTX031500DDP4 by Ralec

RTX031500DDP4
Ralec
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
RALEC ELECTRONIC CORP
Reach Compliance Code
compliant
ECCN Code
EAR99
Construction
Chip
JESD-609 Code
e3
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.45 mm
Package Length
1.6 mm
Package Style
SMT
Package Width
0.8 mm
Packing Method
TR, Paper, 13 Inch
Rated Power Dissipation (P)
0.1 W
Resistance
150 Ω
Resistor Type
FIXED RESISTOR
Size Code
0603
Technology
THIN FILM
Temperature Coefficient
25 ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Tolerance
0.5%
Working Voltage
75 V
Want to compare parts?
  1. RTX031500DDP4
    Ralec
    Fixed Resistor, Thin Film, 0.1W, 150ohm, 75V, 0.5% +/-Tol, -25,25ppm/Cel, 0603,
    VS

Alternate Parts for RTX031500DDP4

This table gives cross-reference parts and alternative options found for RTX031500DDP4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTX031500DDP4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
AMF0603150R0.5%25PPM/KNP10 Fixed Resistor, Thin Film, 0.1W, 150ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, 0603, Microtech GmbH Electronic RTX031500DDP4 vs AMF0603150R0.5%25PPM/KNP10
RBP06DTP1500 Fixed Resistor, Thin Film, 0.125W, 150ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE TA-I Technology Co Ltd RTX031500DDP4 vs RBP06DTP1500
RP73F1J150RDTDF RESISTOR, THIN FILM, 0.1W, 0.5%, 25ppm, 150ohm, SURFACE MOUNT, 0603, CHIP TE Connectivity RTX031500DDP4 vs RP73F1J150RDTDF
BLU0603M-1500-DT25Q Fixed Resistor, Thin Film, 0.1W, 150ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, 0603, RCD Components Inc RTX031500DDP4 vs BLU0603M-1500-DT25Q
RP73F1J150RDTG RESISTOR, THIN FILM, 0.1W, 0.5%, 25ppm, 150ohm, SURFACE MOUNT, 0603, CHIP TE Connectivity RTX031500DDP4 vs RP73F1J150RDTG
BLU0603A-1500-DB25W Fixed Resistor, Thin Film, 0.1W, 150ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, 0603, RCD Components Inc RTX031500DDP4 vs BLU0603A-1500-DB25W
BLU0603-1500-DB25W Fixed Resistor, Thin Film, 0.1W, 150ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, 0603, RCD Components Inc RTX031500DDP4 vs BLU0603-1500-DB25W
BLU0603P-1500-DB25Q Fixed Resistor, Thin Film, 0.1W, 150ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, 0603, RCD Components Inc RTX031500DDP4 vs BLU0603P-1500-DB25Q
BLU0603-1500-DT25 Fixed Resistor, Thin Film, 0.1W, 150ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, 0603, RCD Components Inc RTX031500DDP4 vs BLU0603-1500-DT25
AMF0603150R0.5%25PPM/KKP5 Fixed Resistor, Thin Film, 0.1W, 150ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, 0603, Microtech GmbH Electronic RTX031500DDP4 vs AMF0603150R0.5%25PPM/KKP5

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RTX031500DDP4 by Ralec.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RTX031500DDP4 by Ralec

  • Please alert me when RTX031500DDP4 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RTX031500DDP4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RTX031500DDP4 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RTX031500DDP4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RTX031500DDP4.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RTX031500DDP4 by Ralec

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: