Part Details for RP73F1J150RDTG by TE Connectivity
Overview of RP73F1J150RDTG by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RP73F1J150RDTG
RP73F1J150RDTG CAD Models
RP73F1J150RDTG Part Data Attributes
|
RP73F1J150RDTG
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RP73F1J150RDTG
TE Connectivity
RESISTOR, THIN FILM, 0.1W, 0.5%, 25ppm, 150ohm, SURFACE MOUNT, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 150 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 75 V |
Alternate Parts for RP73F1J150RDTG
This table gives cross-reference parts and alternative options found for RP73F1J150RDTG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RP73F1J150RDTG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CRT0603-DY-1500EAS | Fixed Resistor, Thin Film, 0.1W, 150ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Bourns Inc | RP73F1J150RDTG vs CRT0603-DY-1500EAS |
BLU0603ER-1500-DT25Q | Fixed Resistor, Thin Film, 0.1W, 150ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, 0603, | RCD Components Inc | RP73F1J150RDTG vs BLU0603ER-1500-DT25Q |
RT0603DRD13150RL | Fixed Resistor, Thin Film, 0.1W, 150ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | RP73F1J150RDTG vs RT0603DRD13150RL |
AR03DTCX1500 | Fixed Resistor, Thin Film, 0.1W, 150ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Viking Tech Corp | RP73F1J150RDTG vs AR03DTCX1500 |
SF06R1500DTLQ | Fixed Resistor, Thin Film, 0.1W, 150ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | RP73F1J150RDTG vs SF06R1500DTLQ |
BLU0603ER-1500-DT25 | Fixed Resistor, Thin Film, 0.1W, 150ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, 0603, | RCD Components Inc | RP73F1J150RDTG vs BLU0603ER-1500-DT25 |
BLU0603ER-1500-DB25Q | Fixed Resistor, Thin Film, 0.1W, 150ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, 0603, | RCD Components Inc | RP73F1J150RDTG vs BLU0603ER-1500-DB25Q |
BLU0603-1500-DB25W | Fixed Resistor, Thin Film, 0.1W, 150ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, 0603, | RCD Components Inc | RP73F1J150RDTG vs BLU0603-1500-DB25W |
BLU0603A-1500-DB25W | Fixed Resistor, Thin Film, 0.1W, 150ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, 0603, | RCD Components Inc | RP73F1J150RDTG vs BLU0603A-1500-DB25W |
TP0325D1500RCE | Fixed Resistor, Thin Film, 0.1W, 150ohm, 75V, 0.5% +/-Tol, -25,25ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | RP73F1J150RDTG vs TP0325D1500RCE |