Part Details for RTX031150FEP2 by Ralec
Overview of RTX031150FEP2 by Ralec
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Agriculture Technology
Telecommunications
Part Details for RTX031150FEP2
RTX031150FEP2 CAD Models
RTX031150FEP2 Part Data Attributes
|
RTX031150FEP2
Ralec
Buy Now
Datasheet
|
Compare Parts:
RTX031150FEP2
Ralec
Fixed Resistor, Thin Film, 0.1W, 115ohm, 75V, 1% +/-Tol, -50,50ppm/Cel, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RALEC ELECTRONIC CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, Paper, 10 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Resistance | 115 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 1% | |
Working Voltage | 75 V |
Alternate Parts for RTX031150FEP2
This table gives cross-reference parts and alternative options found for RTX031150FEP2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTX031150FEP2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TP0350F1150RCE | Fixed Resistor, Thin Film, 0.1W, 115ohm, 75V, 1% +/-Tol, -50,50ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | RTX031150FEP2 vs TP0350F1150RCE |
RP73G1J115RFTDG | Fixed Resistor, Thin Film, 0.1W, 115ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603 | TE Connectivity | RTX031150FEP2 vs RP73G1J115RFTDG |
P0603H1150FGTD | Fixed Resistor, Thin Film, 0.125W, 115ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | RTX031150FEP2 vs P0603H1150FGTD |
RBP06FTS1150 | Fixed Resistor, Thin Film, 0.125W, 115ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE | TA-I Technology Co Ltd | RTX031150FEP2 vs RBP06FTS1150 |
TP0350F1150R5E | Fixed Resistor, Thin Film, 0.1W, 115ohm, 75V, 1% +/-Tol, -50,50ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | RTX031150FEP2 vs TP0350F1150R5E |
P0603H1150FNTB | Fixed Resistor, Thin Film, 0.125W, 115ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | RTX031150FEP2 vs P0603H1150FNTB |
BLU0603P-1150-FB50W | Fixed Resistor, Thin Film, 0.1W, 115ohm, 75V, 1% +/-Tol, 50ppm/Cel, 0603, | RCD Components Inc | RTX031150FEP2 vs BLU0603P-1150-FB50W |
BLU0603ER-1150-FT50 | Fixed Resistor, Thin Film, 0.1W, 115ohm, 75V, 1% +/-Tol, 50ppm/Cel, 0603, | RCD Components Inc | RTX031150FEP2 vs BLU0603ER-1150-FT50 |
BLU0603P-1150-FT50W | Fixed Resistor, Thin Film, 0.1W, 115ohm, 75V, 1% +/-Tol, 50ppm/Cel, 0603, | RCD Components Inc | RTX031150FEP2 vs BLU0603P-1150-FT50W |
BLU0603ER-1150-FB50 | Fixed Resistor, Thin Film, 0.1W, 115ohm, 75V, 1% +/-Tol, 50ppm/Cel, 0603, | RCD Components Inc | RTX031150FEP2 vs BLU0603ER-1150-FB50 |