Part Details for P0603H1150FNTB by Vishay Intertechnologies
Overview of P0603H1150FNTB by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for P0603H1150FNTB
P0603H1150FNTB CAD Models
P0603H1150FNTB Part Data Attributes
|
P0603H1150FNTB
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
P0603H1150FNTB
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.125W, 115ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR, HIGH PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e2 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 1.52 mm | |
Package Style | SMT | |
Package Width | 0.85 mm | |
Packing Method | TR, PLASTIC | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 115 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin/Silver (Sn/Ag) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
Alternate Parts for P0603H1150FNTB
This table gives cross-reference parts and alternative options found for P0603H1150FNTB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P0603H1150FNTB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TP0350F1150RCE | Fixed Resistor, Thin Film, 0.1W, 115ohm, 75V, 1% +/-Tol, -50,50ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | P0603H1150FNTB vs TP0350F1150RCE |
RP73G1J115RFTDG | Fixed Resistor, Thin Film, 0.1W, 115ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603 | TE Connectivity | P0603H1150FNTB vs RP73G1J115RFTDG |
P0603H1150FGTD | Fixed Resistor, Thin Film, 0.125W, 115ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | P0603H1150FNTB vs P0603H1150FGTD |
RBP06FTS1150 | Fixed Resistor, Thin Film, 0.125W, 115ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE | TA-I Technology Co Ltd | P0603H1150FNTB vs RBP06FTS1150 |
TP0350F1150R5E | Fixed Resistor, Thin Film, 0.1W, 115ohm, 75V, 1% +/-Tol, -50,50ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | P0603H1150FNTB vs TP0350F1150R5E |
BLU0603P-1150-FB50W | Fixed Resistor, Thin Film, 0.1W, 115ohm, 75V, 1% +/-Tol, 50ppm/Cel, 0603, | RCD Components Inc | P0603H1150FNTB vs BLU0603P-1150-FB50W |
BLU0603ER-1150-FT50 | Fixed Resistor, Thin Film, 0.1W, 115ohm, 75V, 1% +/-Tol, 50ppm/Cel, 0603, | RCD Components Inc | P0603H1150FNTB vs BLU0603ER-1150-FT50 |
BLU0603P-1150-FT50W | Fixed Resistor, Thin Film, 0.1W, 115ohm, 75V, 1% +/-Tol, 50ppm/Cel, 0603, | RCD Components Inc | P0603H1150FNTB vs BLU0603P-1150-FT50W |
BLU0603ER-1150-FB50 | Fixed Resistor, Thin Film, 0.1W, 115ohm, 75V, 1% +/-Tol, 50ppm/Cel, 0603, | RCD Components Inc | P0603H1150FNTB vs BLU0603ER-1150-FB50 |
P0603H1150FBPB | Fixed Resistor, Thin Film, 0.125W, 115ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | P0603H1150FNTB vs P0603H1150FBPB |