RTX031102FDTP
Ralec
Description: Fixed Resistor, Thin Film, 0.1W, 11000ohm, 75V, 1% +/-Tol, -25,25ppm/Cel, 0603,

Overview of RTX031102FDTP by Ralec

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Environmental Monitoring Agriculture Technology Telecommunications

CAD Models for RTX031102FDTP by Ralec
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RTX031102FDTP by Ralec

RTX031102FDTP
Ralec
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
RALEC ELECTRONIC CORP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.45 mm
Package Length
1.6 mm
Package Style
SMT
Package Width
0.8 mm
Packing Method
TR, Paper, 7 Inch
Rated Power Dissipation (P)
0.1 W
Rated Temperature
70 °C
Resistance
11000 Ω
Resistor Type
FIXED RESISTOR
Size Code
0603
Surface Mount
YES
Technology
THIN FILM
Temperature Coefficient
25 ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Tolerance
1%
Working Voltage
75 V
Want to compare parts?
  1. RTX031102FDTP
    Ralec
    Fixed Resistor, Thin Film, 0.1W, 11000ohm, 75V, 1% +/-Tol, -25,25ppm/Cel, 0603,
    VS

Alternate Parts for RTX031102FDTP

This table gives cross-reference parts and alternative options found for RTX031102FDTP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTX031102FDTP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RP73F1J11KFTDG Fixed Resistor, Thin Film, 0.1W, 11000ohm, 75V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0603 TE Connectivity RTX031102FDTP vs RP73F1J11KFTDG
TP0325F1102RCE Fixed Resistor, Thin Film, 0.1W, 11000ohm, 75V, 1% +/-Tol, -25,25ppm/Cel, 0603, Royal Electronic Factory (Thailand) Co Ltd RTX031102FDTP vs TP0325F1102RCE
BLU0603-1102-FT25 Fixed Resistor, Thin Film, 0.1W, 11000ohm, 75V, 1% +/-Tol, 25ppm/Cel, 0603, RCD Components Inc RTX031102FDTP vs BLU0603-1102-FT25
RN73H1JGTD1102F25 Fixed Resistor, Metal Film, 0.1W, 11000ohm, 75V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP KOA Speer Electronics Inc RTX031102FDTP vs RN73H1JGTD1102F25
BLU0603P-1102-FB25W Fixed Resistor, Thin Film, 0.1W, 11000ohm, 75V, 1% +/-Tol, 25ppm/Cel, 0603, RCD Components Inc RTX031102FDTP vs BLU0603P-1102-FB25W
RBP06FBP1102 Fixed Resistor, Thin Film, 0.125W, 11000ohm, 75V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE TA-I Technology Co Ltd RTX031102FDTP vs RBP06FBP1102
BLU0603-1102-FT25Q Fixed Resistor, Thin Film, 0.1W, 11000ohm, 75V, 1% +/-Tol, 25ppm/Cel, 0603, RCD Components Inc RTX031102FDTP vs BLU0603-1102-FT25Q
WF06R1102FTLQ Fixed Resistor, Thin Film, 0.1W, 11000ohm, 75V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP Walsin Technology Corporation RTX031102FDTP vs WF06R1102FTLQ
BLU0603ER-1102-FT25Q Fixed Resistor, Thin Film, 0.1W, 11000ohm, 75V, 1% +/-Tol, 25ppm/Cel, 0603, RCD Components Inc RTX031102FDTP vs BLU0603ER-1102-FT25Q
TP0325F1102T5E Fixed Resistor, Thin Film, 0.1W, 11000ohm, 75V, 1% +/-Tol, -25,25ppm/Cel, 0603, Royal Electronic Factory (Thailand) Co Ltd RTX031102FDTP vs TP0325F1102T5E

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RTX031102FDTP by Ralec.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RTX031102FDTP by Ralec

  • Please alert me when RTX031102FDTP inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following RTX031102FDTP alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RTX031102FDTP to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following RTX031102FDTP alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RTX031102FDTP.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RTX031102FDTP by Ralec

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: