Part Details for RP73F1J11KFTDG by TE Connectivity
Overview of RP73F1J11KFTDG by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RP73F1J11KFTDG
RP73F1J11KFTDG CAD Models
RP73F1J11KFTDG Part Data Attributes
|
RP73F1J11KFTDG
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RP73F1J11KFTDG
TE Connectivity
Fixed Resistor, Thin Film, 0.1W, 11000ohm, 75V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0603
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | HIGH PRECISION | |
Construction | Chip | |
Manufacturer Series | RP73 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-STD-202 | |
Resistance | 11000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RP73 | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
Alternate Parts for RP73F1J11KFTDG
This table gives cross-reference parts and alternative options found for RP73F1J11KFTDG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RP73F1J11KFTDG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TP0325F1102RCE | Fixed Resistor, Thin Film, 0.1W, 11000ohm, 75V, 1% +/-Tol, -25,25ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | RP73F1J11KFTDG vs TP0325F1102RCE |
BLU0603-1102-FT25 | Fixed Resistor, Thin Film, 0.1W, 11000ohm, 75V, 1% +/-Tol, 25ppm/Cel, 0603, | RCD Components Inc | RP73F1J11KFTDG vs BLU0603-1102-FT25 |
RN73H1JGTD1102F25 | Fixed Resistor, Metal Film, 0.1W, 11000ohm, 75V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | RP73F1J11KFTDG vs RN73H1JGTD1102F25 |
BLU0603P-1102-FB25W | Fixed Resistor, Thin Film, 0.1W, 11000ohm, 75V, 1% +/-Tol, 25ppm/Cel, 0603, | RCD Components Inc | RP73F1J11KFTDG vs BLU0603P-1102-FB25W |
RBP06FBP1102 | Fixed Resistor, Thin Film, 0.125W, 11000ohm, 75V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE | TA-I Technology Co Ltd | RP73F1J11KFTDG vs RBP06FBP1102 |
BLU0603-1102-FT25Q | Fixed Resistor, Thin Film, 0.1W, 11000ohm, 75V, 1% +/-Tol, 25ppm/Cel, 0603, | RCD Components Inc | RP73F1J11KFTDG vs BLU0603-1102-FT25Q |
WF06R1102FTLQ | Fixed Resistor, Thin Film, 0.1W, 11000ohm, 75V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | RP73F1J11KFTDG vs WF06R1102FTLQ |
BLU0603ER-1102-FT25Q | Fixed Resistor, Thin Film, 0.1W, 11000ohm, 75V, 1% +/-Tol, 25ppm/Cel, 0603, | RCD Components Inc | RP73F1J11KFTDG vs BLU0603ER-1102-FT25Q |
TP0325F1102T5E | Fixed Resistor, Thin Film, 0.1W, 11000ohm, 75V, 1% +/-Tol, -25,25ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | RP73F1J11KFTDG vs TP0325F1102T5E |
RTX031102FDTP | Fixed Resistor, Thin Film, 0.1W, 11000ohm, 75V, 1% +/-Tol, -25,25ppm/Cel, 0603, | Ralec | RP73F1J11KFTDG vs RTX031102FDTP |