Part Details for RTX0249R9DEH4 by Ralec
Overview of RTX0249R9DEH4 by Ralec
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RTX0249R9DEH4
RTX0249R9DEH4 CAD Models
RTX0249R9DEH4 Part Data Attributes
|
RTX0249R9DEH4
Ralec
Buy Now
Datasheet
|
Compare Parts:
RTX0249R9DEH4
Ralec
Fixed Resistor, Thin Film, 0.0625W, 49.9ohm, 50V, 0.5% +/-Tol, -50,50ppm/Cel, 0402,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RALEC ELECTRONIC CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, Paper, 13 Inch | |
Rated Power Dissipation (P) | 0.0625 W | |
Resistance | 49.9 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.5% | |
Working Voltage | 50 V |
Alternate Parts for RTX0249R9DEH4
This table gives cross-reference parts and alternative options found for RTX0249R9DEH4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTX0249R9DEH4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RTAN0402DTC49R9 | Fixed Resistor, Thin Film, 0.063W, 49.9ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | SEI Stackpole Electronics Inc | RTX0249R9DEH4 vs RTAN0402DTC49R9 |
RT0402DRE0749R9L | Fixed Resistor, Thin Film, 0.0625W, 49.9ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | RTX0249R9DEH4 vs RT0402DRE0749R9L |
AR02DBDX49R9 | Fixed Resistor, Thin Film, 0.1W, 49.9ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | Viking Tech Corp | RTX0249R9DEH4 vs AR02DBDX49R9 |
RT0402DRE1349R9L | Fixed Resistor, Thin Film, 0.0625W, 49.9ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | RTX0249R9DEH4 vs RT0402DRE1349R9L |
RTAN0402DKC49R9 | Fixed Resistor, Thin Film, 0.063W, 49.9ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | SEI Stackpole Electronics Inc | RTX0249R9DEH4 vs RTAN0402DKC49R9 |
RP73PG1E49R9DTD | Fixed Resistor, Thin Film, 0.1W, 49.9ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402 | TE Connectivity | RTX0249R9DEH4 vs RP73PG1E49R9DTD |
AT0402DRE0749R9L | Fixed Resistor, Thin Film, 0.0625W, 49.9ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | RTX0249R9DEH4 vs AT0402DRE0749R9L |
AF0402AQ49R9D-T10 | Fixed Resistor, Thin Film, 0.0625W, 49.9ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | Thin Film Technology Corp (TFT) | RTX0249R9DEH4 vs AF0402AQ49R9D-T10 |
RNCF0402DTC49R9 | Fixed Resistor, Thin Film, 0.063W, 49.9ohm, 25V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | SEI Stackpole Electronics Inc | RTX0249R9DEH4 vs RNCF0402DTC49R9 |
PRC0402TC5049.9R+/-0.5% | Fixed Resistor, Thin Film, 0.0625W, 49.9ohm, 25V, 0.5% +/-Tol, -50,50ppm/Cel, 0402, | Precision Resistive Products Inc | RTX0249R9DEH4 vs PRC0402TC5049.9R+/-0.5% |