Part Details for RTAN0402DKC49R9 by SEI Stackpole Electronics Inc
Overview of RTAN0402DKC49R9 by SEI Stackpole Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RTAN0402DKC49R9
RTAN0402DKC49R9 CAD Models
RTAN0402DKC49R9 Part Data Attributes
|
RTAN0402DKC49R9
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RTAN0402DKC49R9
SEI Stackpole Electronics Inc
Fixed Resistor, Thin Film, 0.063W, 49.9ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | SMT, 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 85 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 49.9 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 50 V |
Alternate Parts for RTAN0402DKC49R9
This table gives cross-reference parts and alternative options found for RTAN0402DKC49R9. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTAN0402DKC49R9, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AR02DTD49R9 | Fixed Resistor, Thin Film, 0.5W, 49.9ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP | Viking Tech Corp | RTAN0402DKC49R9 vs AR02DTD49R9 |
AT0402DRE0749R9L | Fixed Resistor, Thin Film, 0.0625W, 49.9ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | RTAN0402DKC49R9 vs AT0402DRE0749R9L |
RT0402DRE0749R9L | Fixed Resistor, Thin Film, 0.0625W, 49.9ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | RTAN0402DKC49R9 vs RT0402DRE0749R9L |
NTR04D49R9DTRF | Fixed Resistor, Thin Film, 0.063W, 49.9ohm, 25V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | NIC Components Corp | RTAN0402DKC49R9 vs NTR04D49R9DTRF |
AF0402AQ49R9D-T10 | Fixed Resistor, Thin Film, 0.0625W, 49.9ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | Thin Film Technology Corp (TFT) | RTAN0402DKC49R9 vs AF0402AQ49R9D-T10 |
PRC0402TC5049.9R+/-0.5% | Fixed Resistor, Thin Film, 0.0625W, 49.9ohm, 25V, 0.5% +/-Tol, -50,50ppm/Cel, 0402, | Precision Resistive Products Inc | RTAN0402DKC49R9 vs PRC0402TC5049.9R+/-0.5% |
239040764999L | Fixed Resistor, Thin Film, 0.0625W, 49.9ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | RTAN0402DKC49R9 vs 239040764999L |
ARG02DTD49R9 | Fixed Resistor, Thin Film, 0.0625W, 49.9ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | Viking Tech Corp | RTAN0402DKC49R9 vs ARG02DTD49R9 |
PRC0402TTC5049.9R+/-0.5% | Fixed Resistor, Thin Film, 0.0625W, 49.9ohm, 25V, 0.5% +/-Tol, -50,50ppm/Cel, 0402, | Precision Resistive Products Inc | RTAN0402DKC49R9 vs PRC0402TTC5049.9R+/-0.5% |
AR02DBD49R9N | Fixed Resistor, Thin Film, 0.0625W, 49.9ohm, 25V, 0.5% +/-Tol, -50,50ppm/Cel, 0402, | Viking Tech Corp | RTAN0402DKC49R9 vs AR02DBD49R9N |