Part Details for RTX024420CEH4 by Ralec
Overview of RTX024420CEH4 by Ralec
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RTX024420CEH4
RTX024420CEH4 CAD Models
RTX024420CEH4 Part Data Attributes
|
RTX024420CEH4
Ralec
Buy Now
Datasheet
|
Compare Parts:
RTX024420CEH4
Ralec
Fixed Resistor, Thin Film, 0.0625W, 442ohm, 50V, 0.25% +/-Tol, -50,50ppm/Cel, 0402,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RALEC ELECTRONIC CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, Paper, 13 Inch | |
Rated Power Dissipation (P) | 0.0625 W | |
Resistance | 442 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.25% | |
Working Voltage | 50 V |
Alternate Parts for RTX024420CEH4
This table gives cross-reference parts and alternative options found for RTX024420CEH4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTX024420CEH4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AR02CTD4420 | Fixed Resistor, Thin Film, 0.5W, 442ohm, 150V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP | Viking Tech Corp | RTX024420CEH4 vs AR02CTD4420 |
CMP0402442R0.25%50PPM/KNP20 | Fixed Resistor, Thin Film, 0.1W, 442ohm, 50V, 0.25% +/-Tol, 50ppm/Cel, 0402, | Microtech GmbH Electronic | RTX024420CEH4 vs CMP0402442R0.25%50PPM/KNP20 |
AMF0402442R0.25%50PPM/KNP20 | Fixed Resistor, Thin Film, 0.063W, 442ohm, 50V, 0.25% +/-Tol, 50ppm/Cel, 0402, | Microtech GmbH Electronic | RTX024420CEH4 vs AMF0402442R0.25%50PPM/KNP20 |
RTX024420CEH2 | Fixed Resistor, Thin Film, 0.0625W, 442ohm, 50V, 0.25% +/-Tol, -50,50ppm/Cel, 0402, | Ralec | RTX024420CEH4 vs RTX024420CEH2 |
RT0402CRE10442RL | Fixed Resistor, Thin Film, 0.0625W, 442ohm, 50V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | RTX024420CEH4 vs RT0402CRE10442RL |
RTX024420CETH | Fixed Resistor, Thin Film, 0.0625W, 442ohm, 50V, 0.25% +/-Tol, -50,50ppm/Cel, 0402, | Ralec | RTX024420CEH4 vs RTX024420CETH |
CMP0402442R0.25%50PPM/KNS | Fixed Resistor, Thin Film, 0.1W, 442ohm, 50V, 0.25% +/-Tol, 50ppm/Cel, 0402, | Microtech GmbH Electronic | RTX024420CEH4 vs CMP0402442R0.25%50PPM/KNS |
RT0402CRE13442RL | Fixed Resistor, Thin Film, 0.0625W, 442ohm, 50V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | RTX024420CEH4 vs RT0402CRE13442RL |
RT0402CRE07442RL | Fixed Resistor, Thin Film, 0.0625W, 442ohm, 50V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | RTX024420CEH4 vs RT0402CRE07442RL |
AMF0402442R0.25%50PPM/KNS | Fixed Resistor, Thin Film, 0.063W, 442ohm, 50V, 0.25% +/-Tol, 50ppm/Cel, 0402, | Microtech GmbH Electronic | RTX024420CEH4 vs AMF0402442R0.25%50PPM/KNS |