Part Details for RT0402CRE13442RL by YAGEO Corporation
Overview of RT0402CRE13442RL by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RT0402CRE13442RL
RT0402CRE13442RL CAD Models
RT0402CRE13442RL Part Data Attributes
|
RT0402CRE13442RL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RT0402CRE13442RL
YAGEO Corporation
Fixed Resistor, Thin Film, 0.0625W, 442ohm, 50V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 13 INCH | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Resistance | 442 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.25% | |
Working Voltage | 50 V |
Alternate Parts for RT0402CRE13442RL
This table gives cross-reference parts and alternative options found for RT0402CRE13442RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RT0402CRE13442RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RTX024420CEH4 | Fixed Resistor, Thin Film, 0.0625W, 442ohm, 50V, 0.25% +/-Tol, -50,50ppm/Cel, 0402, | Ralec | RT0402CRE13442RL vs RTX024420CEH4 |
AR02CTDX4420 | Fixed Resistor, Thin Film, 0.1W, 442ohm, 50V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | Viking Tech Corp | RT0402CRE13442RL vs AR02CTDX4420 |
RTAN0402CKC442R | Fixed Resistor, Thin Film, 0.063W, 442ohm, 50V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | SEI Stackpole Electronics Inc | RT0402CRE13442RL vs RTAN0402CKC442R |
RNCF0402CTC442R | Fixed Resistor, Thin Film, 0.063W, 442ohm, 25V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | SEI Stackpole Electronics Inc | RT0402CRE13442RL vs RNCF0402CTC442R |
PRC0402TTC50442R+/-0.25% | Fixed Resistor, Thin Film, 0.0625W, 442ohm, 25V, 0.25% +/-Tol, -50,50ppm/Cel, 0402, | Precision Resistive Products Inc | RT0402CRE13442RL vs PRC0402TTC50442R+/-0.25% |
RTX024420CEH2 | Fixed Resistor, Thin Film, 0.0625W, 442ohm, 50V, 0.25% +/-Tol, -50,50ppm/Cel, 0402, | Ralec | RT0402CRE13442RL vs RTX024420CEH2 |
AF0402AQ4420C-T10 | Fixed Resistor, Thin Film, 0.0625W, 442ohm, 50V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | Thin Film Technology Corp (TFT) | RT0402CRE13442RL vs AF0402AQ4420C-T10 |
AMF0402442R0.25%50PPM/KNP20 | Fixed Resistor, Thin Film, 0.063W, 442ohm, 50V, 0.25% +/-Tol, 50ppm/Cel, 0402, | Microtech GmbH Electronic | RT0402CRE13442RL vs AMF0402442R0.25%50PPM/KNP20 |
SF04Q4420CTL | Fixed Resistor, Thin Film, 0.1W, 442ohm, 50V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | RT0402CRE13442RL vs SF04Q4420CTL |
RT0402CRE10442RL | Fixed Resistor, Thin Film, 0.0625W, 442ohm, 50V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | RT0402CRE13442RL vs RT0402CRE10442RL |