Part Details for RTX024121FDH4 by Ralec
Overview of RTX024121FDH4 by Ralec
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Agriculture Technology
Telecommunications
Part Details for RTX024121FDH4
RTX024121FDH4 CAD Models
RTX024121FDH4 Part Data Attributes
|
RTX024121FDH4
Ralec
Buy Now
Datasheet
|
Compare Parts:
RTX024121FDH4
Ralec
Fixed Resistor, Thin Film, 0.0625W, 4120ohm, 50V, 1% +/-Tol, -25,25ppm/Cel, 0402,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RALEC ELECTRONIC CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, Paper, 13 Inch | |
Rated Power Dissipation (P) | 0.0625 W | |
Resistance | 4120 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for RTX024121FDH4
This table gives cross-reference parts and alternative options found for RTX024121FDH4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTX024121FDH4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RTX024121FDTH | Fixed Resistor, Thin Film, 0.0625W, 4120ohm, 50V, 1% +/-Tol, -25,25ppm/Cel, 0402, | Ralec | RTX024121FDH4 vs RTX024121FDTH |
AT0402FRD074K12L | Fixed Resistor, Thin Film, 0.0625W, 4120ohm, 50V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | RTX024121FDH4 vs AT0402FRD074K12L |
SF04R4121FTL | Fixed Resistor, Thin Film, 0.1W, 4120ohm, 50V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | RTX024121FDH4 vs SF04R4121FTL |
RP73PF1E4K12FTD | Fixed Resistor, Thin Film, 0.1W, 4120ohm, 50V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0402 | TE Connectivity | RTX024121FDH4 vs RP73PF1E4K12FTD |
AMF04024K121%25PPM/KNP10 | Fixed Resistor, Thin Film, 0.063W, 4120ohm, 50V, 1% +/-Tol, 25ppm/Cel, 0402, | Microtech GmbH Electronic | RTX024121FDH4 vs AMF04024K121%25PPM/KNP10 |
RT0402FRD104K12L | Fixed Resistor, Thin Film, 0.0625W, 4120ohm, 50V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | RTX024121FDH4 vs RT0402FRD104K12L |
AR02FBCX4121 | Fixed Resistor, Thin Film, 0.1W, 4120ohm, 50V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Viking Tech Corp | RTX024121FDH4 vs AR02FBCX4121 |
AR02FBC4121N | Fixed Resistor, Thin Film, 0.0625W, 4120ohm, 25V, 1% +/-Tol, -25,25ppm/Cel, 0402, | Viking Tech Corp | RTX024121FDH4 vs AR02FBC4121N |
RT0402FRD134K12L | Fixed Resistor, Thin Film, 0.0625W, 4120ohm, 50V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | RTX024121FDH4 vs RT0402FRD134K12L |
RP73PF1E4K12FTG | Fixed Resistor, Thin Film, 0.1W, 4120ohm, 50V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0402 | TE Connectivity | RTX024121FDH4 vs RP73PF1E4K12FTG |