Part Details for RTX0238R3CDH4 by Ralec
Overview of RTX0238R3CDH4 by Ralec
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RTX0238R3CDH4
RTX0238R3CDH4 CAD Models
RTX0238R3CDH4 Part Data Attributes
|
RTX0238R3CDH4
Ralec
Buy Now
Datasheet
|
Compare Parts:
RTX0238R3CDH4
Ralec
Fixed Resistor, Thin Film, 0.0625W, 38.3ohm, 50V, 0.25% +/-Tol, -25,25ppm/Cel, 0402,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RALEC ELECTRONIC CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, Paper, 13 Inch | |
Rated Power Dissipation (P) | 0.0625 W | |
Resistance | 38.3 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.25% | |
Working Voltage | 50 V |
Alternate Parts for RTX0238R3CDH4
This table gives cross-reference parts and alternative options found for RTX0238R3CDH4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTX0238R3CDH4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AR02CBC38R3N | Fixed Resistor, Thin Film, 0.0625W, 38.3ohm, 25V, 0.25% +/-Tol, -25,25ppm/Cel, 0402, | Viking Tech Corp | RTX0238R3CDH4 vs AR02CBC38R3N |
PRC0402TTC2538.3R+/-0.25% | Fixed Resistor, Thin Film, 0.0625W, 38.3ohm, 25V, 0.25% +/-Tol, -25,25ppm/Cel, 0402, | Precision Resistive Products Inc | RTX0238R3CDH4 vs PRC0402TTC2538.3R+/-0.25% |
RT0402CRD0738R3L | Fixed Resistor, Thin Film, 0.0625W, 38.3ohm, 50V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | RTX0238R3CDH4 vs RT0402CRD0738R3L |
RT0402CRD1338R3L | Fixed Resistor, Thin Film, 0.0625W, 38.3ohm, 50V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | RTX0238R3CDH4 vs RT0402CRD1338R3L |
WF04U38R3CALQ | Fixed Resistor, Thin Film, 0.0625W, 38.3ohm, 50V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | RTX0238R3CDH4 vs WF04U38R3CALQ |
239064753839L | Fixed Resistor, Thin Film, 0.0625W, 38.3ohm, 50V, 0.25% +/-Tol, -25,25ppm/Cel, 0402, | YAGEO Corporation | RTX0238R3CDH4 vs 239064753839L |
NTR04C38R3CTRF | Fixed Resistor, Thin Film, 0.063W, 38.3ohm, 25V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | NIC Components Corp | RTX0238R3CDH4 vs NTR04C38R3CTRF |
AR02CTC38R3 | Fixed Resistor, Thin Film, 0.5W, 38.3ohm, 150V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP | Viking Tech Corp | RTX0238R3CDH4 vs AR02CTC38R3 |
RNCF0402CTE38R3 | Fixed Resistor, Thin Film, 0.063W, 38.3ohm, 25V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | SEI Stackpole Electronics Inc | RTX0238R3CDH4 vs RNCF0402CTE38R3 |
CRT0402-CY-38R3GST | Fixed Resistor, Thin Film, 0.0625W, 38.3ohm, 50V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Bourns Inc | RTX0238R3CDH4 vs CRT0402-CY-38R3GST |