Part Details for AR02CTC38R3 by Viking Tech Corp
Overview of AR02CTC38R3 by Viking Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR02CTC38R3
AR02CTC38R3 CAD Models
AR02CTC38R3 Part Data Attributes
|
AR02CTC38R3
Viking Tech Corp
Buy Now
Datasheet
|
Compare Parts:
AR02CTC38R3
Viking Tech Corp
Fixed Resistor, Thin Film, 0.5W, 38.3ohm, 150V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VIKING TECH CORP | |
Package Description | SMT, 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Resistance | 38.3 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.25% | |
Working Voltage | 50 V |
Alternate Parts for AR02CTC38R3
This table gives cross-reference parts and alternative options found for AR02CTC38R3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR02CTC38R3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AR02CBC38R3N | Fixed Resistor, Thin Film, 0.0625W, 38.3ohm, 25V, 0.25% +/-Tol, -25,25ppm/Cel, 0402, | Viking Tech Corp | AR02CTC38R3 vs AR02CBC38R3N |
PRC0402TTC2538.3R+/-0.25% | Fixed Resistor, Thin Film, 0.0625W, 38.3ohm, 25V, 0.25% +/-Tol, -25,25ppm/Cel, 0402, | Precision Resistive Products Inc | AR02CTC38R3 vs PRC0402TTC2538.3R+/-0.25% |
RT0402CRD0738R3L | Fixed Resistor, Thin Film, 0.0625W, 38.3ohm, 50V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | AR02CTC38R3 vs RT0402CRD0738R3L |
RTX0238R3CDH4 | Fixed Resistor, Thin Film, 0.0625W, 38.3ohm, 50V, 0.25% +/-Tol, -25,25ppm/Cel, 0402, | Ralec | AR02CTC38R3 vs RTX0238R3CDH4 |
RT0402CRD1338R3L | Fixed Resistor, Thin Film, 0.0625W, 38.3ohm, 50V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | AR02CTC38R3 vs RT0402CRD1338R3L |
WF04U38R3CALQ | Fixed Resistor, Thin Film, 0.0625W, 38.3ohm, 50V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | AR02CTC38R3 vs WF04U38R3CALQ |
239064753839L | Fixed Resistor, Thin Film, 0.0625W, 38.3ohm, 50V, 0.25% +/-Tol, -25,25ppm/Cel, 0402, | YAGEO Corporation | AR02CTC38R3 vs 239064753839L |
NTR04C38R3CTRF | Fixed Resistor, Thin Film, 0.063W, 38.3ohm, 25V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | NIC Components Corp | AR02CTC38R3 vs NTR04C38R3CTRF |
RNCF0402CTE38R3 | Fixed Resistor, Thin Film, 0.063W, 38.3ohm, 25V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | SEI Stackpole Electronics Inc | AR02CTC38R3 vs RNCF0402CTE38R3 |
CRT0402-CY-38R3GST | Fixed Resistor, Thin Film, 0.0625W, 38.3ohm, 50V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Bourns Inc | AR02CTC38R3 vs CRT0402-CY-38R3GST |