RTX023091CCH4
Ralec
Description: Fixed Resistor, Thin Film, 0.0625W, 3090ohm, 50V, 0.25% +/-Tol, -15,15ppm/Cel, 0402,

Overview of RTX023091CCH4 by Ralec

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Environmental Monitoring Agriculture Technology Telecommunications

CAD Models for RTX023091CCH4 by Ralec
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RTX023091CCH4 by Ralec

RTX023091CCH4
Ralec
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
RALEC ELECTRONIC CORP
Reach Compliance Code
compliant
ECCN Code
EAR99
Construction
Chip
JESD-609 Code
e3
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.3 mm
Package Length
1 mm
Package Style
SMT
Package Width
0.5 mm
Packing Method
TR, Paper, 13 Inch
Rated Power Dissipation (P)
0.0625 W
Resistance
3090 Ω
Resistor Type
FIXED RESISTOR
Size Code
0402
Technology
THIN FILM
Temperature Coefficient
15 ppm/°C
Terminal Finish
Tin (Sn) - with Nickel (Ni) barrier
Tolerance
0.25%
Working Voltage
50 V
Want to compare parts?
  1. RTX023091CCH4
    Ralec
    Fixed Resistor, Thin Film, 0.0625W, 3090ohm, 50V, 0.25% +/-Tol, -15,15ppm/Cel, 0402,
    VS

Alternate Parts for RTX023091CCH4

This table gives cross-reference parts and alternative options found for RTX023091CCH4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTX023091CCH4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RTAN0402CTS3K09 Fixed Resistor, Thin Film, 0.063W, 3090ohm, 50V, 0.25% +/-Tol, 15ppm/Cel, Surface Mount, 0402, CHIP SEI Stackpole Electronics Inc RTX023091CCH4 vs RTAN0402CTS3K09
AF0402AX3091C-T10 Fixed Resistor, Thin Film, 0.0625W, 3090ohm, 50V, 0.25% +/-Tol, 15ppm/Cel, Surface Mount, 0402, CHIP Thin Film Technology Corp (TFT) RTX023091CCH4 vs AF0402AX3091C-T10
AR02CBNX3091 Fixed Resistor, Thin Film, 0.1W, 3090ohm, 50V, 0.25% +/-Tol, 15ppm/Cel, Surface Mount, 0402, CHIP Viking Tech Corp RTX023091CCH4 vs AR02CBNX3091
RNCF0402CTS3K09 Fixed Resistor, Thin Film, 0.063W, 3090ohm, 25V, 0.25% +/-Tol, 15ppm/Cel, Surface Mount, 0402, CHIP SEI Stackpole Electronics Inc RTX023091CCH4 vs RNCF0402CTS3K09
RT0402CRC073K09L Fixed Resistor, Thin Film, 0.0625W, 3090ohm, 50V, 0.25% +/-Tol, 15ppm/Cel, Surface Mount, 0402, CHIP YAGEO Corporation RTX023091CCH4 vs RT0402CRC073K09L
NTR04C3091NTRF Fixed Resistor, Thin Film, 0.063W, 3090ohm, 25V, 0.25% +/-Tol, 15ppm/Cel, Surface Mount, 0402, CHIP NIC Components Corp RTX023091CCH4 vs NTR04C3091NTRF
AR02CTNX3091 Fixed Resistor, Thin Film, 0.1W, 3090ohm, 50V, 0.25% +/-Tol, 15ppm/Cel, Surface Mount, 0402, CHIP Viking Tech Corp RTX023091CCH4 vs AR02CTNX3091
RT0402CRC133K09L Fixed Resistor, Thin Film, 0.0625W, 3090ohm, 50V, 0.25% +/-Tol, 15ppm/Cel, Surface Mount, 0402, CHIP YAGEO Corporation RTX023091CCH4 vs RT0402CRC133K09L
AR02CTNY3091 Fixed Resistor, Thin Film, 0.0625W, 3090ohm, 25V, 0.25% +/-Tol, 15ppm/Cel, Surface Mount, 0402, CHIP Viking Tech Corp RTX023091CCH4 vs AR02CTNY3091
RT0402CRC103K09L Fixed Resistor, Thin Film, 0.0625W, 3090ohm, 50V, 0.25% +/-Tol, 15ppm/Cel, Surface Mount, 0402, CHIP, HALOGEN FREE AND ROHS COMPLIANT YAGEO Corporation RTX023091CCH4 vs RT0402CRC103K09L

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RTX023091CCH4 by Ralec.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RTX023091CCH4 by Ralec

  • Please alert me when RTX023091CCH4 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RTX023091CCH4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RTX023091CCH4 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RTX023091CCH4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RTX023091CCH4.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RTX023091CCH4 by Ralec

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: