Part Details for AR02CBNX3091 by Viking Tech Corp
Overview of AR02CBNX3091 by Viking Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR02CBNX3091
AR02CBNX3091 CAD Models
AR02CBNX3091 Part Data Attributes
|
AR02CBNX3091
Viking Tech Corp
Buy Now
Datasheet
|
Compare Parts:
AR02CBNX3091
Viking Tech Corp
Fixed Resistor, Thin Film, 0.1W, 3090ohm, 50V, 0.25% +/-Tol, 15ppm/Cel, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VIKING TECH CORP | |
Package Description | SMT, 0402 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 3090 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 15 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.25% | |
Working Voltage | 50 V |
Alternate Parts for AR02CBNX3091
This table gives cross-reference parts and alternative options found for AR02CBNX3091. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR02CBNX3091, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WF04F3091CALQ | Fixed Resistor, Thin Film, 0.1W, 3090ohm, 50V, 0.25% +/-Tol, 15ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | AR02CBNX3091 vs WF04F3091CALQ |
RTX023091CCTH | Fixed Resistor, Thin Film, 0.0625W, 3090ohm, 50V, 0.25% +/-Tol, -15,15ppm/Cel, 0402, | Ralec | AR02CBNX3091 vs RTX023091CCTH |
RNCF0402CKS3K09 | Fixed Resistor, Thin Film, 0.063W, 3090ohm, 25V, 0.25% +/-Tol, 15ppm/Cel, Surface Mount, 0402, CHIP | SEI Stackpole Electronics Inc | AR02CBNX3091 vs RNCF0402CKS3K09 |
NTR04C3091NTRF | Fixed Resistor, Thin Film, 0.063W, 3090ohm, 25V, 0.25% +/-Tol, 15ppm/Cel, Surface Mount, 0402, CHIP | NIC Components Corp | AR02CBNX3091 vs NTR04C3091NTRF |
AF0402AX3091C-T10 | Fixed Resistor, Thin Film, 0.0625W, 3090ohm, 50V, 0.25% +/-Tol, 15ppm/Cel, Surface Mount, 0402, CHIP | Thin Film Technology Corp (TFT) | AR02CBNX3091 vs AF0402AX3091C-T10 |
RT0402CRC103K09L | Fixed Resistor, Thin Film, 0.0625W, 3090ohm, 50V, 0.25% +/-Tol, 15ppm/Cel, Surface Mount, 0402, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | AR02CBNX3091 vs RT0402CRC103K09L |
RTX023091CCH3 | Fixed Resistor, Thin Film, 0.0625W, 3090ohm, 50V, 0.25% +/-Tol, -15,15ppm/Cel, 0402, | Ralec | AR02CBNX3091 vs RTX023091CCH3 |
239070753092L | Fixed Resistor, Thin Film, 0.0625W, 3090ohm, 50V, 0.25% +/-Tol, -15,15ppm/Cel, 0402, | YAGEO Corporation | AR02CBNX3091 vs 239070753092L |
AR02CBNY3091 | Fixed Resistor, Thin Film, 0.0625W, 3090ohm, 25V, 0.25% +/-Tol, 15ppm/Cel, Surface Mount, 0402, CHIP | Viking Tech Corp | AR02CBNX3091 vs AR02CBNY3091 |
RNCF0402CTS3K09 | Fixed Resistor, Thin Film, 0.063W, 3090ohm, 25V, 0.25% +/-Tol, 15ppm/Cel, Surface Mount, 0402, CHIP | SEI Stackpole Electronics Inc | AR02CBNX3091 vs RNCF0402CTS3K09 |