Part Details for RTX022801FDH4 by Ralec
Overview of RTX022801FDH4 by Ralec
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Agriculture Technology
Telecommunications
Part Details for RTX022801FDH4
RTX022801FDH4 CAD Models
RTX022801FDH4 Part Data Attributes
|
RTX022801FDH4
Ralec
Buy Now
Datasheet
|
Compare Parts:
RTX022801FDH4
Ralec
Fixed Resistor, Thin Film, 0.0625W, 2800ohm, 50V, 1% +/-Tol, -25,25ppm/Cel, 0402,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RALEC ELECTRONIC CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, Paper, 13 Inch | |
Rated Power Dissipation (P) | 0.0625 W | |
Resistance | 2800 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for RTX022801FDH4
This table gives cross-reference parts and alternative options found for RTX022801FDH4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTX022801FDH4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AR02FBC2801N | Fixed Resistor, Thin Film, 0.0625W, 2800ohm, 25V, 1% +/-Tol, -25,25ppm/Cel, 0402, | Viking Tech Corp | RTX022801FDH4 vs AR02FBC2801N |
RT0402FRD072K8L | Fixed Resistor, Thin Film, 0.0625W, 2800ohm, 50V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | RTX022801FDH4 vs RT0402FRD072K8L |
MF04R2801FTL | Fixed Resistor, Thin Film, 0.0625W, 2800ohm, 50V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | RTX022801FDH4 vs MF04R2801FTL |
SF04R2801FTL | Fixed Resistor, Thin Film, 0.1W, 2800ohm, 50V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | RTX022801FDH4 vs SF04R2801FTL |
AR02FTC2801N | Fixed Resistor, Thin Film, 0.0625W, 2800ohm, 25V, 1% +/-Tol, -25,25ppm/Cel, 0402, | Viking Tech Corp | RTX022801FDH4 vs AR02FTC2801N |
AS0402E2801F-T10 | Fixed Resistor, Thin Film, 0.1W, 2800ohm, 50V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Thin Film Technology Corp (TFT) | RTX022801FDH4 vs AS0402E2801F-T10 |
RT0402FRD132K8L | Fixed Resistor, Thin Film, 0.0625W, 2800ohm, 50V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | RTX022801FDH4 vs RT0402FRD132K8L |
WF04R2801FTLQ | Fixed Resistor, Thin Film, 0.1W, 2800ohm, 50V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | RTX022801FDH4 vs WF04R2801FTLQ |
RP73PF1E2K8FTD | Fixed Resistor, Thin Film, 0.1W, 2800ohm, 50V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0402 | TE Connectivity | RTX022801FDH4 vs RP73PF1E2K8FTD |
RP73PF1E2K8FTDF | Fixed Resistor, Thin Film, 0.1W, 2800ohm, 50V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0402 | TE Connectivity | RTX022801FDH4 vs RP73PF1E2K8FTDF |