Part Details for RT0402FRD132K8L by YAGEO Corporation
Overview of RT0402FRD132K8L by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RT0402FRD132K8L
RT0402FRD132K8L CAD Models
RT0402FRD132K8L Part Data Attributes
|
RT0402FRD132K8L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RT0402FRD132K8L
YAGEO Corporation
Fixed Resistor, Thin Film, 0.0625W, 2800ohm, 50V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 13 INCH | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Resistance | 2800 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for RT0402FRD132K8L
This table gives cross-reference parts and alternative options found for RT0402FRD132K8L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RT0402FRD132K8L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ARG02FTC2801 | Fixed Resistor, Thin Film, 0.0625W, 2800ohm, 50V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Viking Tech Corp | RT0402FRD132K8L vs ARG02FTC2801 |
AMF04022K81%25PPM/KNP20 | Fixed Resistor, Thin Film, 0.063W, 2800ohm, 50V, 1% +/-Tol, 25ppm/Cel, 0402, | Microtech GmbH Electronic | RT0402FRD132K8L vs AMF04022K81%25PPM/KNP20 |
RTX022801FDTH | Fixed Resistor, Thin Film, 0.0625W, 2800ohm, 50V, 1% +/-Tol, -25,25ppm/Cel, 0402, | Ralec | RT0402FRD132K8L vs RTX022801FDTH |
RNCF0402FTE2K80 | Fixed Resistor, Thin Film, 0.063W, 2800ohm, 25V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | SEI Stackpole Electronics Inc | RT0402FRD132K8L vs RNCF0402FTE2K80 |
RTX022801FDH4 | Fixed Resistor, Thin Film, 0.0625W, 2800ohm, 50V, 1% +/-Tol, -25,25ppm/Cel, 0402, | Ralec | RT0402FRD132K8L vs RTX022801FDH4 |
SF04R2801FTL | Fixed Resistor, Thin Film, 0.1W, 2800ohm, 50V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | RT0402FRD132K8L vs SF04R2801FTL |
NTR04F2801CTRF | Fixed Resistor, Thin Film, 0.063W, 2800ohm, 25V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | NIC Components Corp | RT0402FRD132K8L vs NTR04F2801CTRF |
AS0402E2801F-T10 | Fixed Resistor, Thin Film, 0.1W, 2800ohm, 50V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Thin Film Technology Corp (TFT) | RT0402FRD132K8L vs AS0402E2801F-T10 |
RP73PF1E2K8FTD | Fixed Resistor, Thin Film, 0.1W, 2800ohm, 50V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0402 | TE Connectivity | RT0402FRD132K8L vs RP73PF1E2K8FTD |
AR02FBCX2801 | Fixed Resistor, Thin Film, 0.1W, 2800ohm, 50V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Viking Tech Corp | RT0402FRD132K8L vs AR02FBCX2801 |