Part Details for RTX022101BCH2 by Ralec
Overview of RTX022101BCH2 by Ralec
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RTX022101BCH2
RTX022101BCH2 CAD Models
RTX022101BCH2 Part Data Attributes
|
RTX022101BCH2
Ralec
Buy Now
Datasheet
|
Compare Parts:
RTX022101BCH2
Ralec
Fixed Resistor, Thin Film, 0.0625W, 2100ohm, 50V, 0.1% +/-Tol, -15,15ppm/Cel, 0402,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RALEC ELECTRONIC CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, Paper, 10 Inch | |
Rated Power Dissipation (P) | 0.0625 W | |
Resistance | 2100 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Technology | THIN FILM | |
Temperature Coefficient | 15 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.1% | |
Working Voltage | 50 V |
Alternate Parts for RTX022101BCH2
This table gives cross-reference parts and alternative options found for RTX022101BCH2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTX022101BCH2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RTX022101BCH4 | Fixed Resistor, Thin Film, 0.0625W, 2100ohm, 50V, 0.1% +/-Tol, -15,15ppm/Cel, 0402, | Ralec | RTX022101BCH2 vs RTX022101BCH4 |
239074742102L | Fixed Resistor, Thin Film, 0.0625W, 2100ohm, 50V, 0.1% +/-Tol, -15,15ppm/Cel, 0402, | YAGEO Corporation | RTX022101BCH2 vs 239074742102L |
AMF04022K10.1%15PPM/KNS | Fixed Resistor, Thin Film, 0.063W, 2100ohm, 50V, 0.1% +/-Tol, 15ppm/Cel, 0402, | Microtech GmbH Electronic | RTX022101BCH2 vs AMF04022K10.1%15PPM/KNS |
CMP04022K10.1%15PPM/KNP20 | Fixed Resistor, Thin Film, 0.1W, 2100ohm, 50V, 0.1% +/-Tol, 15ppm/Cel, 0402, | Microtech GmbH Electronic | RTX022101BCH2 vs CMP04022K10.1%15PPM/KNP20 |
WF04F2101BALQ | Fixed Resistor, Thin Film, 0.1W, 2100ohm, 50V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | RTX022101BCH2 vs WF04F2101BALQ |
RT0402WRC072K1L | Fixed Resistor, Thin Film, 0.0625W, 2100ohm, 50V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | RTX022101BCH2 vs RT0402WRC072K1L |
AMF04022K10.1%15PPM/KNP10 | Fixed Resistor, Thin Film, 0.063W, 2100ohm, 50V, 0.1% +/-Tol, 15ppm/Cel, 0402, | Microtech GmbH Electronic | RTX022101BCH2 vs AMF04022K10.1%15PPM/KNP10 |
RNCF0402ATS2K10 | Fixed Resistor, Thin Film, 0.063W, 2100ohm, 25V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 0402, CHIP | SEI Stackpole Electronics Inc | RTX022101BCH2 vs RNCF0402ATS2K10 |
RNCF0402AKS2K10 | Fixed Resistor, Thin Film, 0.063W, 2100ohm, 25V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 0402, CHIP | SEI Stackpole Electronics Inc | RTX022101BCH2 vs RNCF0402AKS2K10 |
RT0402WRC132K1L | Fixed Resistor, Thin Film, 0.0625W, 2100ohm, 50V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | RTX022101BCH2 vs RT0402WRC132K1L |