Part Details for RT0402WRC132K1L by YAGEO Corporation
Overview of RT0402WRC132K1L by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RT0402WRC132K1L
RT0402WRC132K1L CAD Models
RT0402WRC132K1L Part Data Attributes
|
RT0402WRC132K1L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RT0402WRC132K1L
YAGEO Corporation
Fixed Resistor, Thin Film, 0.0625W, 2100ohm, 50V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 13 INCH | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Resistance | 2100 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 15 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.05% | |
Working Voltage | 50 V |
Alternate Parts for RT0402WRC132K1L
This table gives cross-reference parts and alternative options found for RT0402WRC132K1L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RT0402WRC132K1L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCS0402-150.1%ATE12K1 | RES,SMT,THIN FILM,2.1K OHMS,50WV,.1% +/-TOL,-15,15PPM TC,0402 CASE | Vishay Beyschlag | RT0402WRC132K1L vs MCS0402-150.1%ATE12K1 |
AR02BTNY2101N | Fixed Resistor, Thin Film, 0.0625W, 2100ohm, 25V, 0.1% +/-Tol, -15,15ppm/Cel, 0402, | Viking Tech Corp | RT0402WRC132K1L vs AR02BTNY2101N |
RTAN0402BTS2K10 | Fixed Resistor, Thin Film, 0.063W, 2100ohm, 50V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 0402, CHIP | SEI Stackpole Electronics Inc | RT0402WRC132K1L vs RTAN0402BTS2K10 |
AR02ATNY2101 | Fixed Resistor, Thin Film, 0.0625W, 2100ohm, 25V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 0402, CHIP | Viking Tech Corp | RT0402WRC132K1L vs AR02ATNY2101 |
RT0402BRC072K1L | Fixed Resistor, Thin Film, 0.0625W, 2100ohm, 50V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | RT0402WRC132K1L vs RT0402BRC072K1L |
WF04F2101BALQ | Fixed Resistor, Thin Film, 0.1W, 2100ohm, 50V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | RT0402WRC132K1L vs WF04F2101BALQ |
RT0402WRC102K1L | Fixed Resistor, Thin Film, 0.0625W, 2100ohm, 50V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | RT0402WRC132K1L vs RT0402WRC102K1L |
RT0402WRC072K1L | Fixed Resistor, Thin Film, 0.0625W, 2100ohm, 50V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | RT0402WRC132K1L vs RT0402WRC072K1L |
PRC0402TC152.1K+/-0.1% | Fixed Resistor, Thin Film, 0.0625W, 2100ohm, 25V, 0.1% +/-Tol, -15,15ppm/Cel, 0402, | Precision Resistive Products Inc | RT0402WRC132K1L vs PRC0402TC152.1K+/-0.1% |
AR02BBNX2101 | Fixed Resistor, Thin Film, 0.1W, 2100ohm, 50V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 0402, CHIP | Viking Tech Corp | RT0402WRC132K1L vs AR02BBNX2101 |