Part Details for RTX021471DETH by Ralec
Overview of RTX021471DETH by Ralec
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RTX021471DETH
RTX021471DETH CAD Models
RTX021471DETH Part Data Attributes
|
RTX021471DETH
Ralec
Buy Now
Datasheet
|
Compare Parts:
RTX021471DETH
Ralec
Fixed Resistor, Thin Film, 0.0625W, 1470ohm, 50V, 0.5% +/-Tol, -50,50ppm/Cel, 0402,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RALEC ELECTRONIC CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Resistance | 1470 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 50 V |
Alternate Parts for RTX021471DETH
This table gives cross-reference parts and alternative options found for RTX021471DETH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTX021471DETH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AS0402Q1471D-T10 | Fixed Resistor, Thin Film, 0.1W, 1470ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | Thin Film Technology Corp (TFT) | RTX021471DETH vs AS0402Q1471D-T10 |
AMF04021K470.5%50PPM/KNP10 | Fixed Resistor, Thin Film, 0.063W, 1470ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, 0402, | Microtech GmbH Electronic | RTX021471DETH vs AMF04021K470.5%50PPM/KNP10 |
RTX021471DEH3 | Fixed Resistor, Thin Film, 0.0625W, 1470ohm, 50V, 0.5% +/-Tol, -50,50ppm/Cel, 0402, | Ralec | RTX021471DETH vs RTX021471DEH3 |
239044761472L | Fixed Resistor, Thin Film, 0.0625W, 1470ohm, 50V, 0.5% +/-Tol, -50,50ppm/Cel, 0402, | YAGEO Corporation | RTX021471DETH vs 239044761472L |
WF04Q1471DTLQ | Fixed Resistor, Thin Film, 0.1W, 1470ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | RTX021471DETH vs WF04Q1471DTLQ |
RNCF0402DKC1K47 | Fixed Resistor, Thin Film, 0.063W, 1470ohm, 25V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | SEI Stackpole Electronics Inc | RTX021471DETH vs RNCF0402DKC1K47 |
AMF04021K470.5%50PPM/KNS | Fixed Resistor, Thin Film, 0.063W, 1470ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, 0402, | Microtech GmbH Electronic | RTX021471DETH vs AMF04021K470.5%50PPM/KNS |
MF04Q1471DTL | Fixed Resistor, Thin Film, 0.0625W, 1470ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | RTX021471DETH vs MF04Q1471DTL |
RP73PG1E1K47DTDF | Fixed Resistor, Thin Film, 0.1W, 1470ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402 | TE Connectivity | RTX021471DETH vs RP73PG1E1K47DTDF |
CRT0402-DZ-1471GST | Fixed Resistor, Thin Film, 0.0625W, 1470ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | Bourns Inc | RTX021471DETH vs CRT0402-DZ-1471GST |