Part Details for CRT0402-DZ-1471GST by Bourns Inc
Overview of CRT0402-DZ-1471GST by Bourns Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CRT0402-DZ-1471GST
CRT0402-DZ-1471GST CAD Models
CRT0402-DZ-1471GST Part Data Attributes
|
CRT0402-DZ-1471GST
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
CRT0402-DZ-1471GST
Bourns Inc
Fixed Resistor, Thin Film, 0.0625W, 1470ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BOURNS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Resistance | 1470 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 50 V |
Alternate Parts for CRT0402-DZ-1471GST
This table gives cross-reference parts and alternative options found for CRT0402-DZ-1471GST. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRT0402-DZ-1471GST, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AS0402Q1471D-T10 | Fixed Resistor, Thin Film, 0.1W, 1470ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | Thin Film Technology Corp (TFT) | CRT0402-DZ-1471GST vs AS0402Q1471D-T10 |
AMF04021K470.5%50PPM/KNP10 | Fixed Resistor, Thin Film, 0.063W, 1470ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, 0402, | Microtech GmbH Electronic | CRT0402-DZ-1471GST vs AMF04021K470.5%50PPM/KNP10 |
RTX021471DEH3 | Fixed Resistor, Thin Film, 0.0625W, 1470ohm, 50V, 0.5% +/-Tol, -50,50ppm/Cel, 0402, | Ralec | CRT0402-DZ-1471GST vs RTX021471DEH3 |
239044761472L | Fixed Resistor, Thin Film, 0.0625W, 1470ohm, 50V, 0.5% +/-Tol, -50,50ppm/Cel, 0402, | YAGEO Corporation | CRT0402-DZ-1471GST vs 239044761472L |
WF04Q1471DTLQ | Fixed Resistor, Thin Film, 0.1W, 1470ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | CRT0402-DZ-1471GST vs WF04Q1471DTLQ |
RTX021471DETH | Fixed Resistor, Thin Film, 0.0625W, 1470ohm, 50V, 0.5% +/-Tol, -50,50ppm/Cel, 0402, | Ralec | CRT0402-DZ-1471GST vs RTX021471DETH |
RNCF0402DKC1K47 | Fixed Resistor, Thin Film, 0.063W, 1470ohm, 25V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | SEI Stackpole Electronics Inc | CRT0402-DZ-1471GST vs RNCF0402DKC1K47 |
AMF04021K470.5%50PPM/KNS | Fixed Resistor, Thin Film, 0.063W, 1470ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, 0402, | Microtech GmbH Electronic | CRT0402-DZ-1471GST vs AMF04021K470.5%50PPM/KNS |
MF04Q1471DTL | Fixed Resistor, Thin Film, 0.0625W, 1470ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | CRT0402-DZ-1471GST vs MF04Q1471DTL |
RP73PG1E1K47DTDF | Fixed Resistor, Thin Film, 0.1W, 1470ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402 | TE Connectivity | CRT0402-DZ-1471GST vs RP73PG1E1K47DTDF |