Part Details for RTX021470CDH4 by Ralec
Overview of RTX021470CDH4 by Ralec
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RTX021470CDH4
RTX021470CDH4 CAD Models
RTX021470CDH4 Part Data Attributes
|
RTX021470CDH4
Ralec
Buy Now
Datasheet
|
Compare Parts:
RTX021470CDH4
Ralec
Fixed Resistor, Thin Film, 0.0625W, 147ohm, 50V, 0.25% +/-Tol, -25,25ppm/Cel, 0402,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RALEC ELECTRONIC CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, Paper, 13 Inch | |
Rated Power Dissipation (P) | 0.0625 W | |
Resistance | 147 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.25% | |
Working Voltage | 50 V |
Alternate Parts for RTX021470CDH4
This table gives cross-reference parts and alternative options found for RTX021470CDH4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTX021470CDH4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WF04R1470CTLQ | Fixed Resistor, Thin Film, 0.1W, 147ohm, 50V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | RTX021470CDH4 vs WF04R1470CTLQ |
RTX021470CDH2 | Fixed Resistor, Thin Film, 0.0625W, 147ohm, 50V, 0.25% +/-Tol, -25,25ppm/Cel, 0402, | Ralec | RTX021470CDH4 vs RTX021470CDH2 |
CMP0402147R0.25%25PPM/KNP10 | Fixed Resistor, Thin Film, 0.1W, 147ohm, 50V, 0.25% +/-Tol, 25ppm/Cel, 0402, | Microtech GmbH Electronic | RTX021470CDH4 vs CMP0402147R0.25%25PPM/KNP10 |
RTX021470CDTH | Fixed Resistor, Thin Film, 0.0625W, 147ohm, 50V, 0.25% +/-Tol, -25,25ppm/Cel, 0402, | Ralec | RTX021470CDH4 vs RTX021470CDTH |
9T04021A1470CAPF7 | Fixed Resistor, Thin Film, 0.0625W, 147ohm, 50V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | RTX021470CDH4 vs 9T04021A1470CAPF7 |
CRT0402-CY-1470GST | Fixed Resistor, Thin Film, 0.0625W, 147ohm, 50V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Bourns Inc | RTX021470CDH4 vs CRT0402-CY-1470GST |
RTAN0402CTE147R | Fixed Resistor, Thin Film, 0.063W, 147ohm, 50V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | SEI Stackpole Electronics Inc | RTX021470CDH4 vs RTAN0402CTE147R |
AMF0402147R0.25%25PPM/KNP20 | Fixed Resistor, Thin Film, 0.063W, 147ohm, 50V, 0.25% +/-Tol, 25ppm/Cel, 0402, | Microtech GmbH Electronic | RTX021470CDH4 vs AMF0402147R0.25%25PPM/KNP20 |
PRC0402TTC25147R+/-0.25% | Fixed Resistor, Thin Film, 0.0625W, 147ohm, 25V, 0.25% +/-Tol, -25,25ppm/Cel, 0402, | Precision Resistive Products Inc | RTX021470CDH4 vs PRC0402TTC25147R+/-0.25% |
NTR04C1470CTRF | Fixed Resistor, Thin Film, 0.063W, 147ohm, 25V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | NIC Components Corp | RTX021470CDH4 vs NTR04C1470CTRF |