Part Details for NTR04C1470CTRF by NIC Components Corp
Overview of NTR04C1470CTRF by NIC Components Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NTR04C1470CTRF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NTR04C1470CTRF
|
Avnet Americas | Res Thin Film 0402 147 Ohm 0.25% 1/16W ±25ppm/°C Molded SMD SMD Paper T/R - Tape and Reel (Alt: NTR04C1470CTRF) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.0550 / $0.0584 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$0.0494 | Buy Now |
Part Details for NTR04C1470CTRF
NTR04C1470CTRF CAD Models
NTR04C1470CTRF Part Data Attributes
|
NTR04C1470CTRF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NTR04C1470CTRF
NIC Components Corp
Fixed Resistor, Thin Film, 0.063W, 147ohm, 25V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | SMT, 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 14 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Resistance | 147 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.25% | |
Working Voltage | 50 V |
Alternate Parts for NTR04C1470CTRF
This table gives cross-reference parts and alternative options found for NTR04C1470CTRF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTR04C1470CTRF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NTR04C1470CTR1KF | Fixed Resistor, Thin Film, 0.063W, 147ohm, 25V, 0.25% +/-Tol, -25,25ppm/Cel, 0402, | NIC Components Corp | NTR04C1470CTRF vs NTR04C1470CTR1KF |
RT0402CRD13147RL | Fixed Resistor, Thin Film, 0.0625W, 147ohm, 50V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | NTR04C1470CTRF vs RT0402CRD13147RL |
RT0402CRD07147RL | Fixed Resistor, Thin Film, 0.0625W, 147ohm, 50V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | NTR04C1470CTRF vs RT0402CRD07147RL |
WF04R1470CALQ | Fixed Resistor, Thin Film, 0.1W, 147ohm, 50V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | NTR04C1470CTRF vs WF04R1470CALQ |
AR02CBC1470N | Fixed Resistor, Thin Film, 0.0625W, 147ohm, 25V, 0.25% +/-Tol, -25,25ppm/Cel, 0402, | Viking Tech Corp | NTR04C1470CTRF vs AR02CBC1470N |
RTX021470CDH4 | Fixed Resistor, Thin Film, 0.0625W, 147ohm, 50V, 0.25% +/-Tol, -25,25ppm/Cel, 0402, | Ralec | NTR04C1470CTRF vs RTX021470CDH4 |
WF04R1470CTLQ | Fixed Resistor, Thin Film, 0.1W, 147ohm, 50V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | NTR04C1470CTRF vs WF04R1470CTLQ |
RT0402CRD10147RL | Fixed Resistor, Thin Film, 0.0625W, 147ohm, 50V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | NTR04C1470CTRF vs RT0402CRD10147RL |
SF04R1470CTL | Fixed Resistor, Thin Film, 0.1W, 147ohm, 50V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | NTR04C1470CTRF vs SF04R1470CTL |
239060751471L | Fixed Resistor, Thin Film, 0.0625W, 147ohm, 50V, 0.25% +/-Tol, -25,25ppm/Cel, 0402, | YAGEO Corporation | NTR04C1470CTRF vs 239060751471L |