Part Details for RTX021201BEH4 by Ralec
Overview of RTX021201BEH4 by Ralec
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RTX021201BEH4
RTX021201BEH4 CAD Models
RTX021201BEH4 Part Data Attributes
|
RTX021201BEH4
Ralec
Buy Now
Datasheet
|
Compare Parts:
RTX021201BEH4
Ralec
Fixed Resistor, Thin Film, 0.0625W, 1200ohm, 50V, 0.1% +/-Tol, -50,50ppm/Cel, 0402,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RALEC ELECTRONIC CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, Paper, 13 Inch | |
Rated Power Dissipation (P) | 0.0625 W | |
Resistance | 1200 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.1% | |
Working Voltage | 50 V |
Alternate Parts for RTX021201BEH4
This table gives cross-reference parts and alternative options found for RTX021201BEH4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTX021201BEH4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AR02ABD1201 | Fixed Resistor, Thin Film, 0.5W, 1200ohm, 150V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP | Viking Tech Corp | RTX021201BEH4 vs AR02ABD1201 |
239040741202L | Fixed Resistor, Thin Film, 0.0625W, 1200ohm, 50V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | RTX021201BEH4 vs 239040741202L |
AR02ATDX1201 | Fixed Resistor, Thin Film, 0.1W, 1200ohm, 50V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | Viking Tech Corp | RTX021201BEH4 vs AR02ATDX1201 |
NTR04A1201DTR1KF | Fixed Resistor, Thin Film, 0.063W, 1200ohm, 25V, 0.05% +/-Tol, -50,50ppm/Cel, 0402, | NIC Components Corp | RTX021201BEH4 vs NTR04A1201DTR1KF |
PRC0402TTC501.2K+/-0.1% | Fixed Resistor, Thin Film, 0.0625W, 1200ohm, 25V, 0.1% +/-Tol, -50,50ppm/Cel, 0402, | Precision Resistive Products Inc | RTX021201BEH4 vs PRC0402TTC501.2K+/-0.1% |
AR02ATD1201 | Fixed Resistor, Thin Film, 0.5W, 1200ohm, 150V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP | Viking Tech Corp | RTX021201BEH4 vs AR02ATD1201 |
AR02BTD1201N | Fixed Resistor, Thin Film, 0.0625W, 1200ohm, 25V, 0.1% +/-Tol, -50,50ppm/Cel, 0402, | Viking Tech Corp | RTX021201BEH4 vs AR02BTD1201N |
RTX021201BETH | Fixed Resistor, Thin Film, 0.0625W, 1200ohm, 50V, 0.1% +/-Tol, -50,50ppm/Cel, 0402, | Ralec | RTX021201BEH4 vs RTX021201BETH |
RTAN0402ATC1K20 | Fixed Resistor, Thin Film, 0.063W, 1200ohm, 50V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | SEI Stackpole Electronics Inc | RTX021201BEH4 vs RTAN0402ATC1K20 |
CMP04021K20.1%50PPM/KNP20 | Fixed Resistor, Thin Film, 0.1W, 1200ohm, 50V, 0.1% +/-Tol, 50ppm/Cel, 0402, | Microtech GmbH Electronic | RTX021201BEH4 vs CMP04021K20.1%50PPM/KNP20 |