Part Details for NTR04A1201DTR1KF by NIC Components Corp
Overview of NTR04A1201DTR1KF by NIC Components Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NTR04A1201DTR1KF
NTR04A1201DTR1KF CAD Models
NTR04A1201DTR1KF Part Data Attributes
|
NTR04A1201DTR1KF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NTR04A1201DTR1KF
NIC Components Corp
Fixed Resistor, Thin Film, 0.063W, 1200ohm, 25V, 0.05% +/-Tol, -50,50ppm/Cel, 0402,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | SMT, 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Resistance | 1200 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.05% | |
Working Voltage | 50 V |
Alternate Parts for NTR04A1201DTR1KF
This table gives cross-reference parts and alternative options found for NTR04A1201DTR1KF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTR04A1201DTR1KF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AR02ABD1201 | Fixed Resistor, Thin Film, 0.5W, 1200ohm, 150V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP | Viking Tech Corp | NTR04A1201DTR1KF vs AR02ABD1201 |
RTX021201BEH4 | Fixed Resistor, Thin Film, 0.0625W, 1200ohm, 50V, 0.1% +/-Tol, -50,50ppm/Cel, 0402, | Ralec | NTR04A1201DTR1KF vs RTX021201BEH4 |
239040741202L | Fixed Resistor, Thin Film, 0.0625W, 1200ohm, 50V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | NTR04A1201DTR1KF vs 239040741202L |
AR02ATDX1201 | Fixed Resistor, Thin Film, 0.1W, 1200ohm, 50V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | Viking Tech Corp | NTR04A1201DTR1KF vs AR02ATDX1201 |
PRC0402TTC501.2K+/-0.1% | Fixed Resistor, Thin Film, 0.0625W, 1200ohm, 25V, 0.1% +/-Tol, -50,50ppm/Cel, 0402, | Precision Resistive Products Inc | NTR04A1201DTR1KF vs PRC0402TTC501.2K+/-0.1% |
AR02ATD1201 | Fixed Resistor, Thin Film, 0.5W, 1200ohm, 150V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP | Viking Tech Corp | NTR04A1201DTR1KF vs AR02ATD1201 |
AR02BTD1201N | Fixed Resistor, Thin Film, 0.0625W, 1200ohm, 25V, 0.1% +/-Tol, -50,50ppm/Cel, 0402, | Viking Tech Corp | NTR04A1201DTR1KF vs AR02BTD1201N |
RTX021201BETH | Fixed Resistor, Thin Film, 0.0625W, 1200ohm, 50V, 0.1% +/-Tol, -50,50ppm/Cel, 0402, | Ralec | NTR04A1201DTR1KF vs RTX021201BETH |
RTAN0402ATC1K20 | Fixed Resistor, Thin Film, 0.063W, 1200ohm, 50V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | SEI Stackpole Electronics Inc | NTR04A1201DTR1KF vs RTAN0402ATC1K20 |
CMP04021K20.1%50PPM/KNP20 | Fixed Resistor, Thin Film, 0.1W, 1200ohm, 50V, 0.1% +/-Tol, 50ppm/Cel, 0402, | Microtech GmbH Electronic | NTR04A1201DTR1KF vs CMP04021K20.1%50PPM/KNP20 |