RTW10E0603B1603-RG70
Taitron Components Inc
Description: Fixed Resistor, Thin Film, 0.1W, 160000ohm, 75V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP

Overview of RTW10E0603B1603-RG70 by Taitron Components Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Renewable Energy Automotive

CAD Models for RTW10E0603B1603-RG70 by Taitron Components Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RTW10E0603B1603-RG70 by Taitron Components Inc

RTW10E0603B1603-RG70
Taitron Components Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TAITRON COMPONENTS INC
Package Description
CHIP
Reach Compliance Code
unknown
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.45 mm
Package Length
1.55 mm
Package Style
SMT
Package Width
0.8 mm
Packing Method
TR, PAPER, 7 INCH
Rated Power Dissipation (P)
0.1 W
Rated Temperature
70 °C
Resistance
160000 Ω
Resistor Type
FIXED RESISTOR
Size Code
0603
Surface Mount
YES
Technology
THIN FILM
Temperature Coefficient
50 ppm/°C
Terminal Finish
Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Tolerance
0.1%
Working Voltage
75 V
Want to compare parts?
  1. RTW10E0603B1603-RG70
    Taitron Components Inc
    Fixed Resistor, Thin Film, 0.1W, 160000ohm, 75V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP
    VS

Alternate Parts for RTW10E0603B1603-RG70

This table gives cross-reference parts and alternative options found for RTW10E0603B1603-RG70. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTW10E0603B1603-RG70, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RT0603WRE13160KL Fixed Resistor, Thin Film, 0.1W, 160000ohm, 75V, 0.05% +/-Tol, -50,50ppm/Cel, 0603, YAGEO Corporation RTW10E0603B1603-RG70 vs RT0603WRE13160KL
BLU0603ER-1603-BB50W Fixed Resistor, Thin Film, 0.1W, 160000ohm, 75V, 0.1% +/-Tol, 50ppm/Cel, 0603, RCD Components Inc RTW10E0603B1603-RG70 vs BLU0603ER-1603-BB50W
BLU0603-1603-BT50Q Fixed Resistor, Thin Film, 0.1W, 160000ohm, 75V, 0.1% +/-Tol, 50ppm/Cel, 0603, RCD Components Inc RTW10E0603B1603-RG70 vs BLU0603-1603-BT50Q
CAR0603160KOHMS0.1%50PPMHP Fixed Resistor, Thin Film, 0.1W, 160000ohm, 75V, 0.1% +/-Tol, -50,50ppm/Cel, 0603, Riedon RTW10E0603B1603-RG70 vs CAR0603160KOHMS0.1%50PPMHP
P0603H1603WBPA Fixed Resistor, Thin Film, 0.125W, 160000ohm, 75V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP Vishay Intertechnologies RTW10E0603B1603-RG70 vs P0603H1603WBPA
239044441604L Fixed Resistor, Thin Film, 0.1W, 160000ohm, 75V, 0.1% +/-Tol, -50,50ppm/Cel, 0603, YAGEO Corporation RTW10E0603B1603-RG70 vs 239044441604L
P0603H1603BG RESISTOR, THIN FILM, 0.125 W, 0.1 %, 50 ppm, 160000 ohm, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT Vishay Sfernice RTW10E0603B1603-RG70 vs P0603H1603BG
AR03BBDX1603 Fixed Resistor, Thin Film, 0.1W, 160000ohm, 75V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP Viking Tech Corp RTW10E0603B1603-RG70 vs AR03BBDX1603
RN731JLTDD1603B50 Fixed Resistor, Thin Film, 0.063W, 160000ohm, 50V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP KOA Speer Electronics Inc RTW10E0603B1603-RG70 vs RN731JLTDD1603B50
AR03ATDX1603N Fixed Resistor, Thin Film, 0.1W, 160000ohm, 75V, 0.05% +/-Tol, -50,50ppm/Cel, 0603, Viking Tech Corp RTW10E0603B1603-RG70 vs AR03ATDX1603N

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RTW10E0603B1603-RG70 by Taitron Components Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RTW10E0603B1603-RG70 by Taitron Components Inc

  • Please alert me when RTW10E0603B1603-RG70 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RTW10E0603B1603-RG70 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RTW10E0603B1603-RG70 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RTW10E0603B1603-RG70 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RTW10E0603B1603-RG70.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RTW10E0603B1603-RG70 by Taitron Components Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: