Part Details for AR03ATDX1603N by Viking Tech Corp
Overview of AR03ATDX1603N by Viking Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR03ATDX1603N
AR03ATDX1603N CAD Models
AR03ATDX1603N Part Data Attributes
|
AR03ATDX1603N
Viking Tech Corp
Buy Now
Datasheet
|
Compare Parts:
AR03ATDX1603N
Viking Tech Corp
Fixed Resistor, Thin Film, 0.1W, 160000ohm, 75V, 0.05% +/-Tol, -50,50ppm/Cel, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VIKING TECH CORP | |
Package Description | SMT, 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 160000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.05% | |
Working Voltage | 75 V |
Alternate Parts for AR03ATDX1603N
This table gives cross-reference parts and alternative options found for AR03ATDX1603N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR03ATDX1603N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NTRA06HB1603DTRQYF | Fixed Resistor, Thin Film, 0.1W, 160000ohm, 75V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | NIC Components Corp | AR03ATDX1603N vs NTRA06HB1603DTRQYF |
RTX031603BETP | Fixed Resistor, Thin Film, 0.1W, 160000ohm, 75V, 0.1% +/-Tol, -50,50ppm/Cel, 0603, | Ralec | AR03ATDX1603N vs RTX031603BETP |
BLU0603ER-1603-BB50Q | Fixed Resistor, Thin Film, 0.1W, 160000ohm, 75V, 0.1% +/-Tol, 50ppm/Cel, 0603, | RCD Components Inc | AR03ATDX1603N vs BLU0603ER-1603-BB50Q |
AR03BTDX1603N | Fixed Resistor, Thin Film, 0.1W, 160000ohm, 75V, 0.1% +/-Tol, -50,50ppm/Cel, 0603, | Viking Tech Corp | AR03ATDX1603N vs AR03BTDX1603N |
RN73H1JGTD1603B50 | Fixed Resistor, Metal Film, 0.1W, 160000ohm, 75V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | AR03ATDX1603N vs RN73H1JGTD1603B50 |
RN731JTTDD1603B50 | Fixed Resistor, Thin Film, 0.063W, 160000ohm, 50V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | AR03ATDX1603N vs RN731JTTDD1603B50 |
239044441604L | Fixed Resistor, Thin Film, 0.1W, 160000ohm, 75V, 0.1% +/-Tol, -50,50ppm/Cel, 0603, | YAGEO Corporation | AR03ATDX1603N vs 239044441604L |
BLU0603A-1603-BB50Q | Fixed Resistor, Thin Film, 0.1W, 160000ohm, 75V, 0.1% +/-Tol, 50ppm/Cel, 0603, | RCD Components Inc | AR03ATDX1603N vs BLU0603A-1603-BB50Q |
BLU0603P-1603-BT50Q | Fixed Resistor, Thin Film, 0.1W, 160000ohm, 75V, 0.1% +/-Tol, 50ppm/Cel, 0603, | RCD Components Inc | AR03ATDX1603N vs BLU0603P-1603-BT50Q |
RP73G1J160KBTDF | RESISTOR, THIN FILM, 0.1W, 0.1%, 50ppm, 160000ohm, SURFACE MOUNT, 0603, CHIP | TE Connectivity | AR03ATDX1603N vs RP73G1J160KBTDF |