Part Details for RTT255360FE2 by Ralec
Overview of RTT255360FE2 by Ralec
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RTT255360FE2
RTT255360FE2 CAD Models
RTT255360FE2 Part Data Attributes
|
RTT255360FE2
Ralec
Buy Now
Datasheet
|
Compare Parts:
RTT255360FE2
Ralec
Fixed Resistor, Metal Glaze/thick Film, 1W, 536ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RALEC ELECTRONIC CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 6.3 mm | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | TR, Plastic, 10 Inch | |
Rated Power Dissipation (P) | 1 W | |
Resistance | 536 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RTT | |
Size Code | 2512 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RTT255360FE2
This table gives cross-reference parts and alternative options found for RTT255360FE2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTT255360FE2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR2512AFX-536REAS | Fixed Resistor, Metal Glaze/thick Film, 1W, 536ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Bourns Inc | RTT255360FE2 vs CR2512AFX-536REAS |
RCS6432F5360AS | Fixed Resistor, Metal Glaze/thick Film, 1W, 536ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Samsung Electro-Mechanics | RTT255360FE2 vs RCS6432F5360AS |
RMC1K5360FTE | Fixed Resistor, Metal Glaze/thick Film, 1W, 536ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | Kamaya Inc | RTT255360FE2 vs RMC1K5360FTE |
NRCA100F5360TRQYF | Fixed Resistor, Metal Glaze/thick Film, 1W, 536ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, | NIC Components Corp | RTT255360FE2 vs NRCA100F5360TRQYF |
RCS6432F5360CS | Fixed Resistor, Metal Glaze/thick Film, 1W, 536ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Samsung Electro-Mechanics | RTT255360FE2 vs RCS6432F5360CS |
25121WF5360B4 | Fixed Resistor, Metal Glaze/thick Film, 1W, 536ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Royal Electronic Factory (Thailand) Co Ltd | RTT255360FE2 vs 25121WF5360B4 |
CR015360F | Fixed Resistor, Metal Glaze/thick Film, 1W, 536ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | MERITEK Electronics Corporation | RTT255360FE2 vs CR015360F |
25121WF5360T1 | Fixed Resistor, Metal Glaze/thick Film, 1W, 536ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Royal Electronic Factory (Thailand) Co Ltd | RTT255360FE2 vs 25121WF5360T1 |
RCM6432F5360CS | Fixed Resistor, Metal Glaze/thick Film, 1W, 536ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Samsung Electro-Mechanics | RTT255360FE2 vs RCM6432F5360CS |
RK73H3ATTE5360F | Fixed Resistor, Metal Glaze/thick Film, 1W, 536ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | KOA Speer Electronics Inc | RTT255360FE2 vs RK73H3ATTE5360F |