Part Details for CR2512AFX-536REAS by Bourns Inc
Overview of CR2512AFX-536REAS by Bourns Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CR2512AFX-536REAS
CR2512AFX-536REAS CAD Models
CR2512AFX-536REAS Part Data Attributes
|
CR2512AFX-536REAS
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
CR2512AFX-536REAS
Bourns Inc
Fixed Resistor, Metal Glaze/thick Film, 1W, 536ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 6.3 mm | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 536 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for CR2512AFX-536REAS
This table gives cross-reference parts and alternative options found for CR2512AFX-536REAS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR2512AFX-536REAS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RCS6432F5360AS | Fixed Resistor, Metal Glaze/thick Film, 1W, 536ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Samsung Electro-Mechanics | CR2512AFX-536REAS vs RCS6432F5360AS |
RTT255360FE2 | Fixed Resistor, Metal Glaze/thick Film, 1W, 536ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Ralec | CR2512AFX-536REAS vs RTT255360FE2 |
RMC1K5360FTE | Fixed Resistor, Metal Glaze/thick Film, 1W, 536ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | Kamaya Inc | CR2512AFX-536REAS vs RMC1K5360FTE |
NRCA100F5360TRQYF | Fixed Resistor, Metal Glaze/thick Film, 1W, 536ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, | NIC Components Corp | CR2512AFX-536REAS vs NRCA100F5360TRQYF |
RCS6432F5360CS | Fixed Resistor, Metal Glaze/thick Film, 1W, 536ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Samsung Electro-Mechanics | CR2512AFX-536REAS vs RCS6432F5360CS |
25121WF5360B4 | Fixed Resistor, Metal Glaze/thick Film, 1W, 536ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Royal Electronic Factory (Thailand) Co Ltd | CR2512AFX-536REAS vs 25121WF5360B4 |
CR015360F | Fixed Resistor, Metal Glaze/thick Film, 1W, 536ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | MERITEK Electronics Corporation | CR2512AFX-536REAS vs CR015360F |
25121WF5360T1 | Fixed Resistor, Metal Glaze/thick Film, 1W, 536ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Royal Electronic Factory (Thailand) Co Ltd | CR2512AFX-536REAS vs 25121WF5360T1 |
RCM6432F5360CS | Fixed Resistor, Metal Glaze/thick Film, 1W, 536ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Samsung Electro-Mechanics | CR2512AFX-536REAS vs RCM6432F5360CS |
RK73H3ATTE5360F | Fixed Resistor, Metal Glaze/thick Film, 1W, 536ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | KOA Speer Electronics Inc | CR2512AFX-536REAS vs RK73H3ATTE5360F |