Part Details for RTT254702FE3 by Ralec
Overview of RTT254702FE3 by Ralec
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RTT254702FE3
RTT254702FE3 CAD Models
RTT254702FE3 Part Data Attributes
|
RTT254702FE3
Ralec
Buy Now
Datasheet
|
Compare Parts:
RTT254702FE3
Ralec
Fixed Resistor, Metal Glaze/thick Film, 1W, 47000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RALEC ELECTRONIC CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 6.3 mm | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | TR, Plastic, 13 Inch | |
Rated Power Dissipation (P) | 1 W | |
Resistance | 47000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RTT | |
Size Code | 2512 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RTT254702FE3
This table gives cross-reference parts and alternative options found for RTT254702FE3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTT254702FE3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73HW3ALTE4702F | Fixed Resistor, Metal Glaze/thick Film, 1W, 47000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | KOA Speer Electronics Inc | RTT254702FE3 vs RK73HW3ALTE4702F |
9C25121W4702FKPF5 | Fixed Resistor, Metal Glaze/thick Film, 1W, 47000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | YAGEO Corporation | RTT254702FE3 vs 9C25121W4702FKPF5 |
239076364703L | Fixed Resistor, Metal Glaze/thick Film, 1W, 47000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | YAGEO Corporation | RTT254702FE3 vs 239076364703L |
RMC1K473FTE | Fixed Resistor, Metal Glaze/thick Film, 1W, 47000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Kamaya Inc | RTT254702FE3 vs RMC1K473FTE |
RK73HW3ATTEB4702F | Fixed Resistor, Metal Glaze/thick Film, 1W, 47000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | KOA Speer Electronics Inc | RTT254702FE3 vs RK73HW3ATTEB4702F |
RC2512FK-0747KP | Fixed Resistor, Metal Glaze/thick Film, 1W, 47000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | YAGEO Corporation | RTT254702FE3 vs RC2512FK-0747KP |
RK73HW3ARTTEB4702F | Fixed Resistor, Metal Glaze/thick Film, 1W, 47000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | KOA Speer Electronics Inc | RTT254702FE3 vs RK73HW3ARTTEB4702F |
RK73HW3ATBK4702F | Fixed Resistor, Metal Glaze/thick Film, 1W, 47000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | KOA Speer Electronics Inc | RTT254702FE3 vs RK73HW3ATBK4702F |
RMCG2512FT47K0 | Fixed Resistor, Metal Glaze/thick Film, 1W, 47000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | SEI Stackpole Electronics Inc | RTT254702FE3 vs RMCG2512FT47K0 |
RK73H3ALTEB4702F | Fixed Resistor, Metal Glaze/thick Film, 1W, 47000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | KOA Speer Electronics Inc | RTT254702FE3 vs RK73H3ALTEB4702F |