Part Details for 9C25121W4702FKPF5 by YAGEO Corporation
Overview of 9C25121W4702FKPF5 by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 9C25121W4702FKPF5
9C25121W4702FKPF5 CAD Models
9C25121W4702FKPF5 Part Data Attributes
|
9C25121W4702FKPF5
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
9C25121W4702FKPF5
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 1W, 47000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 6.35 mm | |
Package Style | SMT | |
Package Width | 3.1 mm | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Rated Power Dissipation (P) | 1 W | |
Resistance | 47000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RC2512 | |
Size Code | 2512 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for 9C25121W4702FKPF5
This table gives cross-reference parts and alternative options found for 9C25121W4702FKPF5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 9C25121W4702FKPF5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RTT254702FE3 | Fixed Resistor, Metal Glaze/thick Film, 1W, 47000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Ralec | 9C25121W4702FKPF5 vs RTT254702FE3 |
RK73HW3ALTE4702F | Fixed Resistor, Metal Glaze/thick Film, 1W, 47000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | KOA Speer Electronics Inc | 9C25121W4702FKPF5 vs RK73HW3ALTE4702F |
239076364703L | Fixed Resistor, Metal Glaze/thick Film, 1W, 47000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | YAGEO Corporation | 9C25121W4702FKPF5 vs 239076364703L |
RMC1K473FTE | Fixed Resistor, Metal Glaze/thick Film, 1W, 47000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Kamaya Inc | 9C25121W4702FKPF5 vs RMC1K473FTE |
RK73HW3ATTEB4702F | Fixed Resistor, Metal Glaze/thick Film, 1W, 47000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | KOA Speer Electronics Inc | 9C25121W4702FKPF5 vs RK73HW3ATTEB4702F |
RC2512FK-0747KP | Fixed Resistor, Metal Glaze/thick Film, 1W, 47000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | YAGEO Corporation | 9C25121W4702FKPF5 vs RC2512FK-0747KP |
RK73HW3ARTTEB4702F | Fixed Resistor, Metal Glaze/thick Film, 1W, 47000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | KOA Speer Electronics Inc | 9C25121W4702FKPF5 vs RK73HW3ARTTEB4702F |
RK73HW3ATBK4702F | Fixed Resistor, Metal Glaze/thick Film, 1W, 47000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | KOA Speer Electronics Inc | 9C25121W4702FKPF5 vs RK73HW3ATBK4702F |
RMCG2512FT47K0 | Fixed Resistor, Metal Glaze/thick Film, 1W, 47000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | SEI Stackpole Electronics Inc | 9C25121W4702FKPF5 vs RMCG2512FT47K0 |
RK73H3ALTEB4702F | Fixed Resistor, Metal Glaze/thick Film, 1W, 47000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | KOA Speer Electronics Inc | 9C25121W4702FKPF5 vs RK73H3ALTEB4702F |