Part Details for RTT254643BE3 by Ralec
Overview of RTT254643BE3 by Ralec
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RTT254643BE3
RTT254643BE3 CAD Models
RTT254643BE3 Part Data Attributes
|
RTT254643BE3
Ralec
Buy Now
Datasheet
|
Compare Parts:
RTT254643BE3
Ralec
Fixed Resistor, Metal Glaze/thick Film, 1W, 464000ohm, 200V, 0.1% +/-Tol, -100,100ppm/Cel, 2512,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RALEC ELECTRONIC CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 6.3 mm | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | TR, Plastic, 13 Inch | |
Rated Power Dissipation (P) | 1 W | |
Resistance | 464000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RTT | |
Size Code | 2512 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.1% | |
Working Voltage | 200 V |
Alternate Parts for RTT254643BE3
This table gives cross-reference parts and alternative options found for RTT254643BE3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTT254643BE3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR014643B | Fixed Resistor, Metal Glaze/thick Film, 1W, 464000ohm, 200V, 0.1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | MERITEK Electronics Corporation | RTT254643BE3 vs CR014643B |
RTT254643BE2 | Fixed Resistor, Metal Glaze/thick Film, 1W, 464000ohm, 200V, 0.1% +/-Tol, -100,100ppm/Cel, 2512, | Ralec | RTT254643BE3 vs RTT254643BE2 |
CR2512B464KE04 | Fixed Resistor, Metal Glaze/thick Film, 1W, 464000ohm, 200V, 0.1% +/-Tol, -100,100ppm/Cel, 2512, | Ever Ohms Technology Co Ltd | RTT254643BE3 vs CR2512B464KE04 |
RM25BEN4643 | Fixed Resistor, Metal Glaze/thick Film, 1W, 464000ohm, 200V, 0.1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, LEAD FREE | TA-I Technology Co Ltd | RTT254643BE3 vs RM25BEN4643 |