Part Details for RM25BEN4643 by TA-I Technology Co Ltd
Overview of RM25BEN4643 by TA-I Technology Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RM25BEN4643
RM25BEN4643 CAD Models
RM25BEN4643 Part Data Attributes
|
RM25BEN4643
TA-I Technology Co Ltd
Buy Now
Datasheet
|
Compare Parts:
RM25BEN4643
TA-I Technology Co Ltd
Fixed Resistor, Metal Glaze/thick Film, 1W, 464000ohm, 200V, 0.1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TA-I TECHNOLOGY CO LTD | |
Package Description | CHIP, LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 6.3 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 464000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 200 V |
Alternate Parts for RM25BEN4643
This table gives cross-reference parts and alternative options found for RM25BEN4643. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RM25BEN4643, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR2512B464KE04 | Fixed Resistor, Metal Glaze/thick Film, 1W, 464000ohm, 200V, 0.1% +/-Tol, -100,100ppm/Cel, 2512, | Ever Ohms Technology Co Ltd | RM25BEN4643 vs CR2512B464KE04 |
RTT254643BE2 | Fixed Resistor, Metal Glaze/thick Film, 1W, 464000ohm, 200V, 0.1% +/-Tol, -100,100ppm/Cel, 2512, | Ralec | RM25BEN4643 vs RTT254643BE2 |
RTT254643BTE | Fixed Resistor, Metal Glaze/thick Film, 1W, 464000ohm, 200V, 0.1% +/-Tol, -100,100ppm/Cel, 2512, | Ralec | RM25BEN4643 vs RTT254643BTE |
RTT254643BE3 | Fixed Resistor, Metal Glaze/thick Film, 1W, 464000ohm, 200V, 0.1% +/-Tol, -100,100ppm/Cel, 2512, | Ralec | RM25BEN4643 vs RTT254643BE3 |
CR014643B | Fixed Resistor, Metal Glaze/thick Film, 1W, 464000ohm, 200V, 0.1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | MERITEK Electronics Corporation | RM25BEN4643 vs CR014643B |