Part Details for RTT253832DTE by Ralec
Overview of RTT253832DTE by Ralec
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RTT253832DTE
RTT253832DTE CAD Models
RTT253832DTE Part Data Attributes
|
RTT253832DTE
Ralec
Buy Now
Datasheet
|
Compare Parts:
RTT253832DTE
Ralec
Fixed Resistor, Metal Glaze/thick Film, 1W, 38300ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2512,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RALEC ELECTRONIC CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 6.3 mm | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | TR, Embossed, 7 Inch | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 38300 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for RTT253832DTE
This table gives cross-reference parts and alternative options found for RTT253832DTE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTT253832DTE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73HW3ALTE3832D | Fixed Resistor, Metal Glaze/thick Film, 1W, 38300ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | KOA Speer Electronics Inc | RTT253832DTE vs RK73HW3ALTE3832D |
RK73HW3ATBK3832D | Fixed Resistor, Metal Glaze/thick Film, 1W, 38300ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | KOA Speer Electronics Inc | RTT253832DTE vs RK73HW3ATBK3832D |
RK73HW3ALTED3832D | Fixed Resistor, Metal Glaze/thick Film, 1W, 38300ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | KOA Speer Electronics Inc | RTT253832DTE vs RK73HW3ALTED3832D |
RK73HW3ARTTEB3832D | RES,SMT,THICK FILM,38.3K OHMS,200WV,.5% +/-TOL,-100,100PPM TC,2512 CASE | KOA Corporation | RTT253832DTE vs RK73HW3ARTTEB3832D |
RK73HW3ATTED3832D | Fixed Resistor, Metal Glaze/thick Film, 1W, 38300ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | KOA Speer Electronics Inc | RTT253832DTE vs RK73HW3ATTED3832D |
AF2512DK-0738K3L | Fixed Resistor, 1W, 38300ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | YAGEO Corporation | RTT253832DTE vs AF2512DK-0738K3L |
RMF25DE3832 | Fixed Resistor, Metal Glaze/thick Film, 1W, 38300ohm, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | TA-I Technology Co Ltd | RTT253832DTE vs RMF25DE3832 |
AC2512DK-0738K3L | Fixed Resistor, Metal Glaze/thick Film, 1W, 38300ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | YAGEO Corporation | RTT253832DTE vs AC2512DK-0738K3L |
RCS6432D3832ES | Fixed Resistor, Metal Glaze/thick Film, 1W, 38300ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, | Samsung Electro-Mechanics | RTT253832DTE vs RCS6432D3832ES |
CR2512D38K3E04 | Fixed Resistor, Metal Glaze/thick Film, 1W, 38300ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2512, | Ever Ohms Technology Co Ltd | RTT253832DTE vs CR2512D38K3E04 |