RMF25DE3832
TA-I Technology Co Ltd
Description: Fixed Resistor, Metal Glaze/thick Film, 1W, 38300ohm, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP

Overview of RMF25DE3832 by TA-I Technology Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Security and Surveillance Environmental Monitoring Industrial Automation Audio and Video Systems Transportation and Logistics Renewable Energy Automotive Robotics and Drones

CAD Models for RMF25DE3832 by TA-I Technology Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RMF25DE3832 by TA-I Technology Co Ltd

RMF25DE3832
TA-I Technology Co Ltd
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
TA-I TECHNOLOGY CO LTD
Package Description
CHIP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.6 mm
Package Length
6.3 mm
Package Style
SMT
Package Width
3.2 mm
Packing Method
TR, EMBOSSED PLASTIC, 7 INCH
Rated Power Dissipation (P)
1 W
Rated Temperature
70 °C
Reference Standard
AEC-Q200
Resistance
38300 Ω
Resistor Type
FIXED RESISTOR
Size Code
2512
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Terminal Finish
Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Tolerance
0.5%
Working Voltage
200 V
Want to compare parts?
  1. RMF25DE3832
    TA-I Technology Co Ltd
    Fixed Resistor, Metal Glaze/thick Film, 1W, 38300ohm, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP
    VS

Alternate Parts for RMF25DE3832

This table gives cross-reference parts and alternative options found for RMF25DE3832. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMF25DE3832, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RK73H3ALTE3832D Fixed Resistor, Metal Glaze/thick Film, 1W, 38300ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP KOA Speer Electronics Inc RMF25DE3832 vs RK73H3ALTE3832D
RK73H3ALBK3832D Fixed Resistor, Metal Glaze/thick Film, 1W, 38300ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2512, KOA Speer Electronics Inc RMF25DE3832 vs RK73H3ALBK3832D
AF2512DK-0738K3L Fixed Resistor, 1W, 38300ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP YAGEO Corporation RMF25DE3832 vs AF2512DK-0738K3L
RM25DEN3832 Fixed Resistor, Metal Glaze/thick Film, 1W, 38300ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, LEAD FREE TA-I Technology Co Ltd RMF25DE3832 vs RM25DEN3832
RK73HW3ATBK3832D Fixed Resistor, Metal Glaze/thick Film, 1W, 38300ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP KOA Speer Electronics Inc RMF25DE3832 vs RK73HW3ATBK3832D
RK73HW3ALTED3832D Fixed Resistor, Metal Glaze/thick Film, 1W, 38300ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP KOA Speer Electronics Inc RMF25DE3832 vs RK73HW3ALTED3832D
RK73HW3ARTTE3832D Fixed Resistor, Metal Glaze/thick Film, 1W, 38300ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT KOA Speer Electronics Inc RMF25DE3832 vs RK73HW3ARTTE3832D
ERJU1TD3832U Fixed Resistor, Panasonic Electronic Components RMF25DE3832 vs ERJU1TD3832U
RK73HW3ATTEB3832D Fixed Resistor, Metal Glaze/thick Film, 1W, 38300ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2512, KOA Speer Electronics Inc RMF25DE3832 vs RK73HW3ATTEB3832D
RK73HW3ARTTEB3832D Fixed Resistor, Metal Glaze/thick Film, 1W, 38300ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2512, KOA Speer Electronics Inc RMF25DE3832 vs RK73HW3ARTTEB3832D

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RMF25DE3832 by TA-I Technology Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RMF25DE3832 by TA-I Technology Co Ltd

Select Manufacturer
Which Manufacturer of RMF25DE3832 would you like to use for your alert(s)?
  • Please alert me when RMF25DE3832 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RMF25DE3832 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RMF25DE3832 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RMF25DE3832 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RMF25DE3832.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RMF25DE3832 by TA-I Technology Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: