Part Details for RTT252801FE4 by Ralec
Overview of RTT252801FE4 by Ralec
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RTT252801FE4
RTT252801FE4 CAD Models
RTT252801FE4 Part Data Attributes
|
RTT252801FE4
Ralec
Buy Now
Datasheet
|
Compare Parts:
RTT252801FE4
Ralec
Fixed Resistor, Metal Glaze/thick Film, 1W, 2800ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RALEC ELECTRONIC CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 6.3 mm | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | TR, Plastic, 13 Inch | |
Rated Power Dissipation (P) | 1 W | |
Resistance | 2800 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RTT | |
Size Code | 2512 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RTT252801FE4
This table gives cross-reference parts and alternative options found for RTT252801FE4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTT252801FE4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMCF2512FT2K80 | Fixed Resistor, Metal Glaze/thick Film, 1W, 2800ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | SEI Stackpole Electronics Inc | RTT252801FE4 vs RMCF2512FT2K80 |
FCF25FS2801 | Fixed Resistor, Metal Glaze/thick Film, 1W, 2800ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Prosperity Dielectrics Co Ltd | RTT252801FE4 vs FCF25FS2801 |
RK73HW3ARTBK2801F | Fixed Resistor, Metal Glaze/thick Film, 1W, 2800ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | KOA Speer Electronics Inc | RTT252801FE4 vs RK73HW3ARTBK2801F |
25121WF2801C1E | Fixed Resistor, Metal Glaze/thick Film, 1W, 2800ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Royal Electronic Factory (Thailand) Co Ltd | RTT252801FE4 vs 25121WF2801C1E |
RMEF2512FT2K80 | Fixed Resistor, Metal Glaze/thick Film, 1W, 2800ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | SEI Stackpole Electronics Inc | RTT252801FE4 vs RMEF2512FT2K80 |
RK73HW3ARTTED2801F | Fixed Resistor, Metal Glaze/thick Film, 1W, 2800ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | KOA Speer Electronics Inc | RTT252801FE4 vs RK73HW3ARTTED2801F |
25121WF2801B1 | Fixed Resistor, Metal Glaze/thick Film, 1W, 2800ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Royal Electronic Factory (Thailand) Co Ltd | RTT252801FE4 vs 25121WF2801B1 |
CR2512-1W-2801FPT | Fixed Resistor, 1W, 2800ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | VENKEL LTD | RTT252801FE4 vs CR2512-1W-2801FPT |
25121WF2801CD | Fixed Resistor, Metal Glaze/thick Film, 1W, 2800ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Royal Electronic Factory (Thailand) Co Ltd | RTT252801FE4 vs 25121WF2801CD |
9C25121W2801FKPF5 | Fixed Resistor, Metal Glaze/thick Film, 1W, 2800ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | YAGEO Corporation | RTT252801FE4 vs 9C25121W2801FKPF5 |