FCF25FS2801
Prosperity Dielectrics Co Ltd
Description: Fixed Resistor, Metal Glaze/thick Film, 1W, 2800ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512,

Overview of FCF25FS2801 by Prosperity Dielectrics Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for FCF25FS2801 by Prosperity Dielectrics Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for FCF25FS2801 by Prosperity Dielectrics Co Ltd

FCF25FS2801
Prosperity Dielectrics Co Ltd
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
PROSPERITY DIELECTRICS CO LTD
Reach Compliance Code
compliant
ECCN Code
EAR99
Construction
Chip
JESD-609 Code
e3
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.6 mm
Package Length
6.3 mm
Package Style
SMT
Package Width
3.1 mm
Packing Method
Tape, Paper
Rated Power Dissipation (P)
1 W
Resistance
2800 Ω
Resistor Type
FIXED RESISTOR
Size Code
2512
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Terminal Finish
Tin (Sn) - with Nickel (Ni) barrier
Tolerance
1%
Working Voltage
200 V
Want to compare parts?
  1. FCF25FS2801
    Prosperity Dielectrics Co Ltd
    Fixed Resistor, Metal Glaze/thick Film, 1W, 2800ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512,
    VS

Alternate Parts for FCF25FS2801

This table gives cross-reference parts and alternative options found for FCF25FS2801. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FCF25FS2801, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
ERJU1TF2801U Fixed Resistor, Metal Glaze/thick Film, 1W, 2800ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT Panasonic Electronic Components FCF25FS2801 vs ERJU1TF2801U
TSR1GF2801V Fixed Resistor, Metal Glaze/thick Film, 1W, 2800ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, Tateyama Kagaku Group FCF25FS2801 vs TSR1GF2801V
RK73HW3ALTEB2801F Fixed Resistor, Metal Glaze/thick Film, 1W, 2800ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, KOA Speer Electronics Inc FCF25FS2801 vs RK73HW3ALTEB2801F
25121WF2801CCE Fixed Resistor, Metal Glaze/thick Film, 1W, 2800ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, Royal Electronic Factory (Thailand) Co Ltd FCF25FS2801 vs 25121WF2801CCE
RTT252801FE4 Fixed Resistor, Metal Glaze/thick Film, 1W, 2800ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, Ralec FCF25FS2801 vs RTT252801FE4
CR2512F2K8E04 Fixed Resistor, Metal Glaze/thick Film, 1W, 2800ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, Ever Ohms Technology Co Ltd FCF25FS2801 vs CR2512F2K8E04
RC12K2801FTG Fixed Resistor, Metal Glaze/thick Film, 1W, 2800ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT Fenghua (HK) Electronics Ltd FCF25FS2801 vs RC12K2801FTG
25121WF2801TA Fixed Resistor, Metal Glaze/thick Film, 1W, 2800ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, Royal Electronic Factory (Thailand) Co Ltd FCF25FS2801 vs 25121WF2801TA
ERJS1TF2801U Fixed Resistor, Metal Glaze/thick Film, 1W, 2800ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP Panasonic Electronic Components FCF25FS2801 vs ERJS1TF2801U
25121WF2801C3E Fixed Resistor, Metal Glaze/thick Film, 1W, 2800ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, Royal Electronic Factory (Thailand) Co Ltd FCF25FS2801 vs 25121WF2801C3E

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for FCF25FS2801 by Prosperity Dielectrics Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: FCF25FS2801 by Prosperity Dielectrics Co Ltd

  • Please alert me when FCF25FS2801 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for FCF25FS2801 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for FCF25FS2801 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for FCF25FS2801 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for FCF25FS2801.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare FCF25FS2801 by Prosperity Dielectrics Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: