Part Details for RTT251581FE3 by Ralec
Overview of RTT251581FE3 by Ralec
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RTT251581FE3
RTT251581FE3 CAD Models
RTT251581FE3 Part Data Attributes
|
RTT251581FE3
Ralec
Buy Now
Datasheet
|
Compare Parts:
RTT251581FE3
Ralec
Fixed Resistor, Metal Glaze/thick Film, 1W, 1580ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RALEC ELECTRONIC CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 6.3 mm | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | TR, Plastic, 13 Inch | |
Rated Power Dissipation (P) | 1 W | |
Resistance | 1580 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RTT | |
Size Code | 2512 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RTT251581FE3
This table gives cross-reference parts and alternative options found for RTT251581FE3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTT251581FE3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMC-241581FB | Fixed Resistor, Metal Glaze/thick Film, 1W, 1580ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Cinetech Industrial Co Ltd | RTT251581FE3 vs RMC-241581FB |
RCM6432F1581CS | Fixed Resistor, Metal Glaze/thick Film, 1W, 1580ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Samsung Electro-Mechanics | RTT251581FE3 vs RCM6432F1581CS |
232276361582 | Fixed Resistor, Metal Glaze/thick Film, 1W, 1580ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | YAGEO Corporation | RTT251581FE3 vs 232276361582 |
CR2512F1K58D50 | Fixed Resistor, Metal Glaze/thick Film, 1W, 1580ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Ever Ohms Technology Co Ltd | RTT251581FE3 vs CR2512F1K58D50 |
AF2512FK-071K58L | Fixed Resistor, 1W, 1580ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | YAGEO Corporation | RTT251581FE3 vs AF2512FK-071K58L |
RC12K1581FBG | Fixed Resistor, Metal Glaze/thick Film, 1W, 1580ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | Fenghua (HK) Electronics Ltd | RTT251581FE3 vs RC12K1581FBG |
RMC25121K581% | Fixed Resistor, Metal Glaze/thick Film, 1W, 1580ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | TY-OHM Electronic Works Co Ltd | RTT251581FE3 vs RMC25121K581% |
9C25121W1581FKPF5 | Fixed Resistor, Metal Glaze/thick Film, 1W, 1580ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | YAGEO Corporation | RTT251581FE3 vs 9C25121W1581FKPF5 |
RMCS11.58K1%R | Fixed Resistor, Metal Glaze/thick Film, 1W, 1580ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RTT251581FE3 vs RMCS11.58K1%R |
RTT251581FE2 | Fixed Resistor, Metal Glaze/thick Film, 1W, 1580ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Ralec | RTT251581FE3 vs RTT251581FE2 |