Part Details for RCM6432F1581CS by Samsung Electro-Mechanics
Overview of RCM6432F1581CS by Samsung Electro-Mechanics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RCM6432F1581CS
RCM6432F1581CS CAD Models
RCM6432F1581CS Part Data Attributes
|
RCM6432F1581CS
Samsung Electro-Mechanics
Buy Now
Datasheet
|
Compare Parts:
RCM6432F1581CS
Samsung Electro-Mechanics
Fixed Resistor, Metal Glaze/thick Film, 1W, 1580ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMSUNG ELECTRO-MECHANICS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | ANTI-SULFUR | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 6.3 mm | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | TR, 7 Inch | |
Rated Power Dissipation (P) | 1 W | |
Reference Standard | AEC-Q200 | |
Resistance | 1580 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RCM6432F1581CS
This table gives cross-reference parts and alternative options found for RCM6432F1581CS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RCM6432F1581CS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMC-241581FB | Fixed Resistor, Metal Glaze/thick Film, 1W, 1580ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Cinetech Industrial Co Ltd | RCM6432F1581CS vs RMC-241581FB |
232276361582 | Fixed Resistor, Metal Glaze/thick Film, 1W, 1580ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | YAGEO Corporation | RCM6432F1581CS vs 232276361582 |
CR2512F1K58D50 | Fixed Resistor, Metal Glaze/thick Film, 1W, 1580ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Ever Ohms Technology Co Ltd | RCM6432F1581CS vs CR2512F1K58D50 |
AF2512FK-071K58L | Fixed Resistor, 1W, 1580ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | YAGEO Corporation | RCM6432F1581CS vs AF2512FK-071K58L |
RC12K1581FBG | Fixed Resistor, Metal Glaze/thick Film, 1W, 1580ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | Fenghua (HK) Electronics Ltd | RCM6432F1581CS vs RC12K1581FBG |
RMC25121K581% | Fixed Resistor, Metal Glaze/thick Film, 1W, 1580ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | TY-OHM Electronic Works Co Ltd | RCM6432F1581CS vs RMC25121K581% |
9C25121W1581FKPF5 | Fixed Resistor, Metal Glaze/thick Film, 1W, 1580ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | YAGEO Corporation | RCM6432F1581CS vs 9C25121W1581FKPF5 |
RTT251581FE3 | Fixed Resistor, Metal Glaze/thick Film, 1W, 1580ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Ralec | RCM6432F1581CS vs RTT251581FE3 |
RMCS11.58K1%R | Fixed Resistor, Metal Glaze/thick Film, 1W, 1580ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RCM6432F1581CS vs RMCS11.58K1%R |
RTT251581FE2 | Fixed Resistor, Metal Glaze/thick Film, 1W, 1580ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Ralec | RCM6432F1581CS vs RTT251581FE2 |