Part Details for RTT251540DTE by Ralec
Overview of RTT251540DTE by Ralec
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RTT251540DTE
RTT251540DTE CAD Models
RTT251540DTE Part Data Attributes
|
RTT251540DTE
Ralec
Buy Now
Datasheet
|
Compare Parts:
RTT251540DTE
Ralec
Fixed Resistor, Metal Glaze/thick Film, 1W, 154ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2512,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RALEC ELECTRONIC CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 6.3 mm | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | TR, Embossed, 7 Inch | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 154 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for RTT251540DTE
This table gives cross-reference parts and alternative options found for RTT251540DTE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTT251540DTE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RTT251540DE4 | Fixed Resistor, Metal Glaze/thick Film, 1W, 154ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2512, | Ralec | RTT251540DTE vs RTT251540DE4 |
RK73H3ALTEB1540D | Fixed Resistor, Metal Glaze/thick Film, 1W, 154ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2512, | KOA Speer Electronics Inc | RTT251540DTE vs RK73H3ALTEB1540D |
RCM6432D1540CS | Fixed Resistor, Metal Glaze/thick Film, 1W, 154ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2512, | Samsung Electro-Mechanics | RTT251540DTE vs RCM6432D1540CS |
CR2512D154RE04 | Fixed Resistor, Metal Glaze/thick Film, 1W, 154ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2512, | Ever Ohms Technology Co Ltd | RTT251540DTE vs CR2512D154RE04 |
RCM6432D1540AS | Fixed Resistor, Metal Glaze/thick Film, 1W, 154ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2512, | Samsung Electro-Mechanics | RTT251540DTE vs RCM6432D1540AS |
CR011540D | Fixed Resistor, Metal Glaze/thick Film, 1W, 154ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | MERITEK Electronics Corporation | RTT251540DTE vs CR011540D |
RK73H3ALBK1540D | Fixed Resistor, Metal Glaze/thick Film, 1W, 154ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2512, | KOA Speer Electronics Inc | RTT251540DTE vs RK73H3ALBK1540D |
CR2512D154RD50 | Fixed Resistor, Metal Glaze/thick Film, 1W, 154ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2512, | Ever Ohms Technology Co Ltd | RTT251540DTE vs CR2512D154RD50 |
RK73HW3ALTED1540D | Fixed Resistor, Metal Glaze/thick Film, 1W, 154ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | KOA Speer Electronics Inc | RTT251540DTE vs RK73HW3ALTED1540D |
RK73HW3ALBK1540D | Fixed Resistor, Metal Glaze/thick Film, 1W, 154ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2512, | KOA Speer Electronics Inc | RTT251540DTE vs RK73HW3ALBK1540D |