Part Details for RTT251540DE4 by Ralec
Overview of RTT251540DE4 by Ralec
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RTT251540DE4
RTT251540DE4 CAD Models
RTT251540DE4 Part Data Attributes
|
RTT251540DE4
Ralec
Buy Now
Datasheet
|
Compare Parts:
RTT251540DE4
Ralec
Fixed Resistor, Metal Glaze/thick Film, 1W, 154ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2512,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RALEC ELECTRONIC CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 6.3 mm | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | TR, Plastic, 13 Inch | |
Rated Power Dissipation (P) | 1 W | |
Resistance | 154 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for RTT251540DE4
This table gives cross-reference parts and alternative options found for RTT251540DE4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTT251540DE4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ERJU1TD1540U | Fixed Resistor, | Panasonic Electronic Components | RTT251540DE4 vs ERJU1TD1540U |
CR63TR1540D | Fixed Resistor, Metal Glaze/thick Film, 1W, 154ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2512, | Akahane Electronics Ind Corp | RTT251540DE4 vs CR63TR1540D |
ERJS1TD1540U | Fixed Resistor, | Panasonic Electronic Components | RTT251540DE4 vs ERJS1TD1540U |
RK73HW3ARTTED1540D | Fixed Resistor, Metal Glaze/thick Film, 1W, 154ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | KOA Speer Electronics Inc | RTT251540DE4 vs RK73HW3ARTTED1540D |
CR011540D | Fixed Resistor, Metal Glaze/thick Film, 1W, 154ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | MERITEK Electronics Corporation | RTT251540DE4 vs CR011540D |
RK73HW3ATTE1540D | Fixed Resistor, Metal Glaze/thick Film, 1W, 154ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | KOA Speer Electronics Inc | RTT251540DE4 vs RK73HW3ATTE1540D |
CR2512-1W-1540DSNT-13 | Fixed Resistor, Metal Glaze/thick Film, 1W, 154ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2512, | VENKEL LTD | RTT251540DE4 vs CR2512-1W-1540DSNT-13 |
CR2512D154RD50 | Fixed Resistor, Metal Glaze/thick Film, 1W, 154ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2512, | Ever Ohms Technology Co Ltd | RTT251540DE4 vs CR2512D154RD50 |
RK73HW3ALBK1540D | Fixed Resistor, Metal Glaze/thick Film, 1W, 154ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2512, | KOA Speer Electronics Inc | RTT251540DE4 vs RK73HW3ALBK1540D |
TSR1GD1540V | Fixed Resistor, Metal Glaze/thick Film, 1W, 154ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2512, | Tateyama Kagaku Group | RTT251540DE4 vs TSR1GD1540V |