Part Details for RTT251070DE2 by Ralec
Overview of RTT251070DE2 by Ralec
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RTT251070DE2
RTT251070DE2 CAD Models
RTT251070DE2 Part Data Attributes
|
RTT251070DE2
Ralec
Buy Now
Datasheet
|
Compare Parts:
RTT251070DE2
Ralec
Fixed Resistor, Metal Glaze/thick Film, 1W, 107ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2512,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RALEC ELECTRONIC CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 6.3 mm | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | TR, Plastic, 10 Inch | |
Rated Power Dissipation (P) | 1 W | |
Resistance | 107 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RTT | |
Size Code | 2512 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for RTT251070DE2
This table gives cross-reference parts and alternative options found for RTT251070DE2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTT251070DE2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RTT251070DE3 | Fixed Resistor, Metal Glaze/thick Film, 1W, 107ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2512, | Ralec | RTT251070DE2 vs RTT251070DE3 |
RK73HW3ALTEB1070D | Fixed Resistor, Metal Glaze/thick Film, 1W, 107ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2512, | KOA Speer Electronics Inc | RTT251070DE2 vs RK73HW3ALTEB1070D |
CR63TR1070D | Fixed Resistor, Metal Glaze/thick Film, 1W, 107ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2512, | Akahane Electronics Ind Corp | RTT251070DE2 vs CR63TR1070D |
CR2512D107RD50 | Fixed Resistor, Metal Glaze/thick Film, 1W, 107ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2512, | Ever Ohms Technology Co Ltd | RTT251070DE2 vs CR2512D107RD50 |
RTT251070DE4 | Fixed Resistor, Metal Glaze/thick Film, 1W, 107ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2512, | Ralec | RTT251070DE2 vs RTT251070DE4 |
RK73HW3ALTE1070D | Fixed Resistor, Metal Glaze/thick Film, 1W, 107ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | KOA Speer Electronics Inc | RTT251070DE2 vs RK73HW3ALTE1070D |
CR2512-1W-1070DPT | Fixed Resistor, Metal Glaze/thick Film, 1W, 107ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2512, | VENKEL LTD | RTT251070DE2 vs CR2512-1W-1070DPT |
RCM6432D1070CS | Fixed Resistor, Metal Glaze/thick Film, 1W, 107ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2512, | Samsung Electro-Mechanics | RTT251070DE2 vs RCM6432D1070CS |
RK73HW3ATTEB1070D | Fixed Resistor, Metal Glaze/thick Film, 1W, 107ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2512, | KOA Speer Electronics Inc | RTT251070DE2 vs RK73HW3ATTEB1070D |
RK73HW3ALTED1070D | Fixed Resistor, Metal Glaze/thick Film, 1W, 107ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | KOA Speer Electronics Inc | RTT251070DE2 vs RK73HW3ALTED1070D |