Datasheets
CR2512-1W-1070DPT by: VENKEL LTD

Fixed Resistor, Metal Glaze/thick Film, 1W, 107ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2512,

Part Details for CR2512-1W-1070DPT by VENKEL LTD

Overview of CR2512-1W-1070DPT by VENKEL LTD

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Security and Surveillance Computing and Data Storage Financial Technology (Fintech) Healthcare Energy and Power Systems Renewable Energy Automotive

Part Details for CR2512-1W-1070DPT

CR2512-1W-1070DPT CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

CR2512-1W-1070DPT Part Data Attributes

CR2512-1W-1070DPT VENKEL LTD
Buy Now Datasheet
Compare Parts:
CR2512-1W-1070DPT VENKEL LTD Fixed Resistor, Metal Glaze/thick Film, 1W, 107ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2512,
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer VENKEL LTD
Reach Compliance Code compliant
ECCN Code EAR99
Construction Chip
JESD-609 Code e4
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Height 0.56 mm
Package Length 6.3 mm
Package Style SMT
Package Width 3.2 mm
Packing Method TR
Rated Power Dissipation (P) 1 W
Resistance 107 Ω
Resistor Type FIXED RESISTOR
Size Code 2512
Technology METAL GLAZE/THICK FILM
Temperature Coefficient 100 ppm/°C
Terminal Finish Palladium/Silver (Pd/Ag)
Tolerance 0.5%
Working Voltage 200 V

Alternate Parts for CR2512-1W-1070DPT

This table gives cross-reference parts and alternative options found for CR2512-1W-1070DPT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR2512-1W-1070DPT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
RTT251070DE3 Fixed Resistor, Metal Glaze/thick Film, 1W, 107ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2512, Ralec CR2512-1W-1070DPT vs RTT251070DE3
RK73HW3ALTEB1070D Fixed Resistor, Metal Glaze/thick Film, 1W, 107ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2512, KOA Speer Electronics Inc CR2512-1W-1070DPT vs RK73HW3ALTEB1070D
CR63TR1070D Fixed Resistor, Metal Glaze/thick Film, 1W, 107ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2512, Akahane Electronics Ind Corp CR2512-1W-1070DPT vs CR63TR1070D
CR2512D107RD50 Fixed Resistor, Metal Glaze/thick Film, 1W, 107ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2512, Ever Ohms Technology Co Ltd CR2512-1W-1070DPT vs CR2512D107RD50
RTT251070DE4 Fixed Resistor, Metal Glaze/thick Film, 1W, 107ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2512, Ralec CR2512-1W-1070DPT vs RTT251070DE4
RTT251070DE2 Fixed Resistor, Metal Glaze/thick Film, 1W, 107ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2512, Ralec CR2512-1W-1070DPT vs RTT251070DE2
RK73HW3ALTE1070D Fixed Resistor, Metal Glaze/thick Film, 1W, 107ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP KOA Speer Electronics Inc CR2512-1W-1070DPT vs RK73HW3ALTE1070D
RCM6432D1070CS Fixed Resistor, Metal Glaze/thick Film, 1W, 107ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2512, Samsung Electro-Mechanics CR2512-1W-1070DPT vs RCM6432D1070CS
RK73HW3ATTEB1070D Fixed Resistor, Metal Glaze/thick Film, 1W, 107ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2512, KOA Speer Electronics Inc CR2512-1W-1070DPT vs RK73HW3ATTEB1070D
RK73HW3ALTED1070D Fixed Resistor, Metal Glaze/thick Film, 1W, 107ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP KOA Speer Electronics Inc CR2512-1W-1070DPT vs RK73HW3ALTED1070D

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CR2512-1W-1070DPT by VENKEL LTD.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CR2512-1W-1070DPT by VENKEL LTD

  • Please alert me when CR2512-1W-1070DPT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following CR2512-1W-1070DPT alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CR2512-1W-1070DPT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following CR2512-1W-1070DPT alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CR2512-1W-1070DPT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CR2512-1W-1070DPT by VENKEL LTD

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: