Part Details for RTT209100DE2 by Ralec
Overview of RTT209100DE2 by Ralec
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RTT209100DE2
RTT209100DE2 CAD Models
RTT209100DE2 Part Data Attributes
|
RTT209100DE2
Ralec
Buy Now
Datasheet
|
Compare Parts:
RTT209100DE2
Ralec
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 910ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2010,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RALEC ELECTRONIC CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 5 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, Plastic, 10 Inch | |
Rated Power Dissipation (P) | 0.75 W | |
Resistance | 910 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RTT | |
Size Code | 2010 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for RTT209100DE2
This table gives cross-reference parts and alternative options found for RTT209100DE2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTT209100DE2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMGW50K911DB | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 910ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Kamaya Inc | RTT209100DE2 vs RMGW50K911DB |
RTT209100DE3 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 910ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2010, | Ralec | RTT209100DE2 vs RTT209100DE3 |
RS10K911DC | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 910ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2010, | Fenghua (HK) Electronics Ltd | RTT209100DE2 vs RS10K911DC |
AF2010DK-07910RL | Fixed Resistor, 0.75W, 910ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | YAGEO Corporation | RTT209100DE2 vs AF2010DK-07910RL |
RK73H2HTBK9100D | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 910ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2010, | KOA Speer Electronics Inc | RTT209100DE2 vs RK73H2HTBK9100D |
RS10K911DT | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 910ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2010, | Fenghua (HK) Electronics Ltd | RTT209100DE2 vs RS10K911DT |
RC2010DK-07910RL | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 910ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | YAGEO Corporation | RTT209100DE2 vs RC2010DK-07910RL |
BCTS002010-9100DTE | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 910ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Chilisin Electronics Corp | RTT209100DE2 vs BCTS002010-9100DTE |
RK73HW2HLBK9100D | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 910ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2010, | KOA Speer Electronics Inc | RTT209100DE2 vs RK73HW2HLBK9100D |
CR029100D | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 910ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | MERITEK Electronics Corporation | RTT209100DE2 vs CR029100D |