Part Details for RS10K911DC by Fenghua (HK) Electronics Ltd
Overview of RS10K911DC by Fenghua (HK) Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RS10K911DC
RS10K911DC CAD Models
RS10K911DC Part Data Attributes
|
RS10K911DC
Fenghua (HK) Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
RS10K911DC
Fenghua (HK) Electronics Ltd
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 910ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2010,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FENGHUA ADVANCED TECHNOLOGY | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 5 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.75 W | |
Resistance | 910 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for RS10K911DC
This table gives cross-reference parts and alternative options found for RS10K911DC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RS10K911DC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMGW50K911DB | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 910ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Kamaya Inc | RS10K911DC vs RMGW50K911DB |
RTT209100DE3 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 910ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2010, | Ralec | RS10K911DC vs RTT209100DE3 |
AF2010DK-07910RL | Fixed Resistor, 0.75W, 910ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | YAGEO Corporation | RS10K911DC vs AF2010DK-07910RL |
RK73H2HTBK9100D | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 910ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2010, | KOA Speer Electronics Inc | RS10K911DC vs RK73H2HTBK9100D |
RS10K911DT | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 910ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2010, | Fenghua (HK) Electronics Ltd | RS10K911DC vs RS10K911DT |
RC2010DK-07910RL | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 910ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | YAGEO Corporation | RS10K911DC vs RC2010DK-07910RL |
RTT209100DE2 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 910ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2010, | Ralec | RS10K911DC vs RTT209100DE2 |
BCTS002010-9100DTE | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 910ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Chilisin Electronics Corp | RS10K911DC vs BCTS002010-9100DTE |
RK73HW2HLBK9100D | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 910ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2010, | KOA Speer Electronics Inc | RS10K911DC vs RK73HW2HLBK9100D |
CR029100D | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 910ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | MERITEK Electronics Corporation | RS10K911DC vs CR029100D |