Part Details for RTT206492FE4 by Ralec
Overview of RTT206492FE4 by Ralec
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RTT206492FE4
RTT206492FE4 CAD Models
RTT206492FE4 Part Data Attributes
|
RTT206492FE4
Ralec
Buy Now
Datasheet
|
Compare Parts:
RTT206492FE4
Ralec
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 64900ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RALEC ELECTRONIC CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 5 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, Plastic, 13 Inch | |
Rated Power Dissipation (P) | 0.75 W | |
Resistance | 64900 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RTT | |
Size Code | 2010 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RTT206492FE4
This table gives cross-reference parts and alternative options found for RTT206492FE4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTT206492FE4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MR20X6492FQL | Fixed Resistor, 0.5W, 64900ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | RTT206492FE4 vs MR20X6492FQL |
RK73H2HTBK6492F | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 64900ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | KOA Speer Electronics Inc | RTT206492FE4 vs RK73H2HTBK6492F |
RMC50K6492FTE | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 64900ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Kamaya Inc | RTT206492FE4 vs RMC50K6492FTE |
MC2010-6492-FT | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 64900ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | RCD Components Inc | RTT206492FE4 vs MC2010-6492-FT |
HQ1007F6492T5E | Fixed Resistor, 0.75W, 64900ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | RTT206492FE4 vs HQ1007F6492T5E |
SR2010FK-0764K9L | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 64900ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | YAGEO Corporation | RTT206492FE4 vs SR2010FK-0764K9L |
RMCS1/264.9K1%A | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 64900ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RTT206492FE4 vs RMCS1/264.9K1%A |
RMC-226492FB | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 64900ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Cinetech Industrial Co Ltd | RTT206492FE4 vs RMC-226492FB |
MC2010-6492-FBW | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 64900ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | RCD Components Inc | RTT206492FE4 vs MC2010-6492-FBW |
RC2010F6492-07-T70 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 64900ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Taitron Components Inc | RTT206492FE4 vs RC2010F6492-07-T70 |