Part Details for RMC50K6492FTE by Kamaya Inc
Overview of RMC50K6492FTE by Kamaya Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RMC50K6492FTE
RMC50K6492FTE CAD Models
RMC50K6492FTE Part Data Attributes
|
RMC50K6492FTE
Kamaya Inc
Buy Now
Datasheet
|
Compare Parts:
RMC50K6492FTE
Kamaya Inc
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 64900ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KAMAYA ELECTRIC CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 5 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, Embossed, 7 Inch | |
Rated Power Dissipation (P) | 0.75 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 64900 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RMC50K6492FTE
This table gives cross-reference parts and alternative options found for RMC50K6492FTE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMC50K6492FTE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RS10K6492FB | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 64900ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Fenghua (HK) Electronics Ltd | RMC50K6492FTE vs RS10K6492FB |
201007F6492C3E | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 64900ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | RMC50K6492FTE vs 201007F6492C3E |
RS10K6492FCL | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 64900ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Fenghua (HK) Electronics Ltd | RMC50K6492FTE vs RS10K6492FCL |
NMCT2010FT64K9 | RESISTOR, 0.75W, 1%, 100ppm, 64900ohm, SURFACE MOUNT, 2010, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RMC50K6492FTE vs NMCT2010FT64K9 |
RK73HW2HTTEB6492F | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 64900ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | KOA Speer Electronics Inc | RMC50K6492FTE vs RK73HW2HTTEB6492F |
RK73H2HTTE6492F | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 64900ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | KOA Speer Electronics Inc | RMC50K6492FTE vs RK73H2HTTE6492F |
HQ1007F6492TEE | Fixed Resistor, 0.75W, 64900ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | RMC50K6492FTE vs HQ1007F6492TEE |
MC2010P-6492-FT101W | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 64900ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | RCD Components Inc | RMC50K6492FTE vs MC2010P-6492-FT101W |
RMCS1/264.9K1%A | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 64900ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RMC50K6492FTE vs RMCS1/264.9K1%A |
CAR20F6492CT | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 64900ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Cal-Chip Electronics | RMC50K6492FTE vs CAR20F6492CT |