Part Details for RTT204751FE2 by Ralec
Overview of RTT204751FE2 by Ralec
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RTT204751FE2
RTT204751FE2 CAD Models
RTT204751FE2 Part Data Attributes
|
RTT204751FE2
Ralec
Buy Now
Datasheet
|
Compare Parts:
RTT204751FE2
Ralec
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 4750ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RALEC ELECTRONIC CORP | |
Reach Compliance Code | compliant | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 5 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, Plastic, 10 Inch | |
Rated Power Dissipation (P) | 0.75 W | |
Resistance | 4750 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RTT | |
Size Code | 2010 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RTT204751FE2
This table gives cross-reference parts and alternative options found for RTT204751FE2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTT204751FE2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
201007F4751BD | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 4750ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | RTT204751FE2 vs 201007F4751BD |
201007F4751B3E | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 4750ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | RTT204751FE2 vs 201007F4751B3E |
9C2010124751FKPF5 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 4750ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | YAGEO Corporation | RTT204751FE2 vs 9C2010124751FKPF5 |
RMF20FE4751 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 4750ohm, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | TA-I Technology Co Ltd | RTT204751FE2 vs RMF20FE4751 |
RMCS1/24.75K1%R | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 4750ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RTT204751FE2 vs RMCS1/24.75K1%R |
CQ1007F4751T4E | Fixed Resistor, 0.75W, 4750ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | RTT204751FE2 vs CQ1007F4751T4E |
201007F4751T4E | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 4750ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | RTT204751FE2 vs 201007F4751T4E |
201007F4751BCE | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 4750ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | RTT204751FE2 vs 201007F4751BCE |
RK73HW2HLBK4751F | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 4750ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | KOA Speer Electronics Inc | RTT204751FE2 vs RK73HW2HLBK4751F |
RK73HW2HRTTEB4751F | RES,SMT,THICK FILM,4.75K OHMS,200WV,1% +/-TOL,-100,100PPM TC,2010 CASE | KOA Corporation | RTT204751FE2 vs RK73HW2HRTTEB4751F |