CQ1007F4751T4E
Royal Electronic Factory (Thailand) Co Ltd
Description: Fixed Resistor, 0.75W, 4750ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010,

Overview of CQ1007F4751T4E by Royal Electronic Factory (Thailand) Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Audio and Video Systems

CAD Models for CQ1007F4751T4E by Royal Electronic Factory (Thailand) Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CQ1007F4751T4E by Royal Electronic Factory (Thailand) Co Ltd

CQ1007F4751T4E
Royal Electronic Factory (Thailand) Co Ltd
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ROYAL ELECTRONIC FTY CO LTD
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Additional Feature
ANTI-SULFUR
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.55 mm
Package Length
5 mm
Package Style
SMT
Package Width
2.5 mm
Packing Method
TR, EMBOSSED, 7 INCH
Rated Power Dissipation (P)
0.75 W
Rated Temperature
70 °C
Reference Standard
AEC-Q200
Resistance
4750 Ω
Resistor Type
FIXED RESISTOR
Size Code
2010
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Terminal Finish
TIN OVER NICKEL
Terminal Shape
WRAPAROUND
Tolerance
1%
Working Voltage
200 V
Want to compare parts?
  1. CQ1007F4751T4E
    Royal Electronic Factory (Thailand) Co Ltd
    Fixed Resistor, 0.75W, 4750ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010,
    VS

Alternate Parts for CQ1007F4751T4E

This table gives cross-reference parts and alternative options found for CQ1007F4751T4E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CQ1007F4751T4E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
201007F4751BAE Fixed Resistor, Metal Glaze/thick Film, 0.75W, 4750ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, Royal Electronic Factory (Thailand) Co Ltd CQ1007F4751T4E vs 201007F4751BAE
TSR2GTF4751V Fixed Resistor, Metal Glaze/thick Film, 0.75W, 4750ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, Tateyama Kagaku Group CQ1007F4751T4E vs TSR2GTF4751V
NMCT2010FT4K75 RESISTOR, 0.75W, 1%, 100ppm, 4750ohm, SURFACE MOUNT, 2010, CHIP, ROHS COMPLIANT SEI Stackpole Electronics Inc CQ1007F4751T4E vs NMCT2010FT4K75
MC2010P-4751-FB101W Fixed Resistor, Metal Glaze/thick Film, 0.75W, 4750ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT RCD Components Inc CQ1007F4751T4E vs MC2010P-4751-FB101W
RK73HW2HTTE4751F Fixed Resistor, Metal Glaze/thick Film, 0.75W, 4750ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP KOA Speer Electronics Inc CQ1007F4751T4E vs RK73HW2HTTE4751F
CAR20F4751CT Fixed Resistor, Metal Glaze/thick Film, 0.75W, 4750ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP Cal-Chip Electronics CQ1007F4751T4E vs CAR20F4751CT
MC2010-4751-FB101W Fixed Resistor, Metal Glaze/thick Film, 0.75W, 4750ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT RCD Components Inc CQ1007F4751T4E vs MC2010-4751-FB101W
RC2010F4751 Fixed Resistor, Metal Glaze/thick Film, 0.75W, 4750ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, Synton-Tech Corp CQ1007F4751T4E vs RC2010F4751
MC2010P-4751-FT101Q Fixed Resistor, Metal Glaze/thick Film, 0.75W, 4750ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP RCD Components Inc CQ1007F4751T4E vs MC2010P-4751-FT101Q
201007F4751T3E Fixed Resistor, Metal Glaze/thick Film, 0.75W, 4750ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, Royal Electronic Factory (Thailand) Co Ltd CQ1007F4751T4E vs 201007F4751T3E

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CQ1007F4751T4E by Royal Electronic Factory (Thailand) Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CQ1007F4751T4E by Royal Electronic Factory (Thailand) Co Ltd

  • Please alert me when CQ1007F4751T4E inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CQ1007F4751T4E alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CQ1007F4751T4E to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CQ1007F4751T4E alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CQ1007F4751T4E.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CQ1007F4751T4E by Royal Electronic Factory (Thailand) Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: