Part Details for RTT204121BE4 by Ralec
Overview of RTT204121BE4 by Ralec
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RTT204121BE4
RTT204121BE4 CAD Models
RTT204121BE4 Part Data Attributes
|
RTT204121BE4
Ralec
Buy Now
Datasheet
|
Compare Parts:
RTT204121BE4
Ralec
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 4120ohm, 200V, 0.1% +/-Tol, -100,100ppm/Cel, 2010,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RALEC ELECTRONIC CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 5 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, Plastic, 13 Inch | |
Rated Power Dissipation (P) | 0.75 W | |
Resistance | 4120 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RTT | |
Size Code | 2010 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.1% | |
Working Voltage | 200 V |
Alternate Parts for RTT204121BE4
This table gives cross-reference parts and alternative options found for RTT204121BE4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTT204121BE4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR-0ABLF--4K12 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 4120ohm, 200V, 0.1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Viking Tech Corp | RTT204121BE4 vs CR-0ABLF--4K12 |
RM20B4121CT-X | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 4120ohm, 200V, 0.1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Cal-Chip Electronics | RTT204121BE4 vs RM20B4121CT-X |
RM20BEN4121 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 4120ohm, 200V, 0.1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, LEAD FREE | TA-I Technology Co Ltd | RTT204121BE4 vs RM20BEN4121 |
CR-0ABL4--4K12 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 4120ohm, 200V, 0.1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Viking Tech Corp | RTT204121BE4 vs CR-0ABL4--4K12 |
CR2010TT100Q4.12K+-0.1% | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 4120ohm, 200V, 0.1% +/-Tol, -100,100ppm/Cel, 2010, | Precision Resistive Products Inc | RTT204121BE4 vs CR2010TT100Q4.12K+-0.1% |
RTT204121BTE | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 4120ohm, 200V, 0.1% +/-Tol, -100,100ppm/Cel, 2010, | Ralec | RTT204121BE4 vs RTT204121BTE |
RC2010BK-074K12L | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 4120ohm, 200V, 0.1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | YAGEO Corporation | RTT204121BE4 vs RC2010BK-074K12L |
RTT204121BE2 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 4120ohm, 200V, 0.1% +/-Tol, -100,100ppm/Cel, 2010, | Ralec | RTT204121BE4 vs RTT204121BE2 |